Filter Your Search
11 - 14 of 14 results
|
3120-F323-P7T1-W14FR3-0.1A
E-T-A
|
$44.7700 | Yes | Obsolete | 250 V | 50 V | 100 mA | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
3120-F323-P7T1-W14FR3-0.2A
E-T-A
|
$44.7700 | Yes | Obsolete | 250 V | 50 V | 200 mA | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
3120-F323-P7T1-W14FR3-2A
E-T-A
|
$44.7700 | Yes | Obsolete | 250 V | 50 V | 2 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
3120-F323-P7T1-W14FR3-10A
E-T-A
|
Check for Price | Obsolete | 250 V | 50 V | 10 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |