Filter Your Search
1 - 10 of 14 results
|
3120-F323-P7T1-W14FR3-6A
E-T-A
|
$40.5520 | Yes | Obsolete | 250 V | 50 V | 6 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
3120-F323-P7T1-W14FR3-3A
E-T-A
|
$40.5520 | Yes | Obsolete | 250 V | 50 V | 3 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
3120-F323-P7T1-W14FR3-5A
E-T-A
|
$41.7550 | Yes | Obsolete | 250 V | 50 V | 5 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
3120-F323-P7T1-W14FR4-10A
E-T-A
|
$41.7550 | Yes | Obsolete | 250 V | 50 V | 10 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
3120-F323-P7T1-W14FR3-15A
E-T-A
|
$41.7550 | Yes | Obsolete | 250 V | 50 V | 15 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
3120-F323-P7T1-W14FR3-20A
E-T-A
|
$41.7730 | Yes | Obsolete | 250 V | 50 V | 20 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
3120-F323-P7T1-W14FR2-15A
E-T-A
|
$41.7730 | Yes | Obsolete | 250 V | 50 V | 15 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
3120-F323-P7T1-W14FR3-14A
E-T-A
|
$41.7730 | Yes | Obsolete | 250 V | 50 V | 14 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | ||
|
3120-F323-P7T1-W14FR2-5A
E-T-A
|
$41.7730 | Yes | Obsolete | 250 V | 50 V | 5 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
3120-F323-P7T1-W14FR3-4.5A
E-T-A
|
$41.7730 | Yes | Obsolete | 250 V | 50 V | 4.5 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |