Filter Your Search
31 - 40 of 42,216 results
|
1658-G21-00-P10-6A
E-T-A
|
$2.6970 | Yes | Active | 240 V | 28 V | 6 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 1 kA | CSA; CUL; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 40 °C | -20 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 13.6 mm | 27 mm | 32 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
1658-G21-00-P10-8A
E-T-A
|
$2.6970 | Yes | Active | 240 V | 28 V | 8 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 1 kA | CSA; CUL; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 13.6 mm | 27 mm | 32 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
1658-G21-01-P10-16A
E-T-A
|
$2.6970 | Yes | Active | 240 V | 28 V | 16 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 1 kA | CSA; CUL; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 13.6 mm | 27 mm | 32 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
1658-G21-00-P10-7A
E-T-A
|
$2.6970 | Yes | Active | 240 V | 28 V | 7 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 1 kA | CSA; CUL; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 40 °C | -20 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 13.6 mm | 27 mm | 32 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
1658-G21-00-P10-15A
E-T-A
|
$2.6970 | Yes | Active | 240 V | 28 V | 15 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 1 kA | CSA; CUL; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 13.6 mm | 27 mm | 32 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
1658-G21-00-P10-16A
E-T-A
|
$2.6970 | Yes | Active | 240 V | 28 V | 16 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 1 kA | CSA; CUL; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 13.6 mm | 27 mm | 32 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
1658-F01-00-P10-12A
E-T-A
|
$2.6970 | Yes | Active | 240 V | 28 V | 12 A | THERMAL CIRCUIT BREAKER | MANUAL RESET | TRIP FREE | 200 A | CSA; EN; UL; VDE | CORROSION RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14 mm | 27 mm | 32 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | |||
|
1658-G21-00-P10-9A
E-T-A
|
$2.6970 | Yes | Active | 240 V | 28 V | 9 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 1 kA | CSA; CUL; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 13.6 mm | 27 mm | 32 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
1658-G21-01-P10-12A
E-T-A
|
$2.6970 | Yes | Active | 240 V | 28 V | 12 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 1 kA | CSA; CUL; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 13.6 mm | 27 mm | 32 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
1658-G21-00-P10-12A
E-T-A
|
$2.6970 | Yes | Active | 240 V | 28 V | 12 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 1 kA | CSA; CUL; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 13.6 mm | 27 mm | 32 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |