Filter Your Search
1 - 10 of 42,216 results
|
3130-F110-P7T1-W02Q-6A
E-T-A
|
$1.0000 | Active | 250 V | 50 V | 6 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 3.5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | TAB/BLADE | 18 mm | 33 mm | 36 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
1620-1-25A
E-T-A
|
$1.5477 | Active | 12 V | 25 A | THERMAL CIRCUIT BREAKER | AUTOMATIC RESET | TRIP | 150 A | CORROSION RESISTANT; IP00; IP50 | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 7 mm | 25 mm | 13.3 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
1115-F111-P1T1-11A
E-T-A
|
$1.6380 | Active | 250 V | 32 V | 11 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | CUL; TUV; UL | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19 mm | 39.5 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
1115-F111-P1T1-3.5A
E-T-A
|
$1.6380 | Active | 250 V | 32 V | 3.5 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | CUL; TUV; UL | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19 mm | 39.5 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
1115-F111-P1T1-5A
E-T-A
|
$1.6380 | Active | 250 V | 32 V | 5 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | CUL; TUV; UL | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19 mm | 39.5 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
1115-F111-P1T1-10A
E-T-A
|
$1.6380 | Active | 250 V | 32 V | 10 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | CUL; TUV; UL | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19 mm | 39.5 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
1115-F111-P1T1-7A
E-T-A
|
$1.6380 | Active | 250 V | 32 V | 7 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | CUL; TUV; UL | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19 mm | 39.5 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
1115-F111-P1T1-16A
E-T-A
|
$1.6380 | Active | 250 V | 32 V | 16 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | CUL; TUV; UL | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19 mm | 39.5 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
1115-F111-P1T1-3A
E-T-A
|
$1.6380 | Active | 250 V | 32 V | 3 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | CUL; TUV; UL | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19 mm | 39.5 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
1115-F111-P1T1-12A
E-T-A
|
$1.6380 | Active | 250 V | 32 V | 12 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | CUL; TUV; UL | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19 mm | 39.5 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |