Filter Your Search
1 - 10 of 972 results
|
S500
Solitron Devices Inc
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE | 2 | 1 | 4 pF | JUNCTION | DEPLETION MODE | SILICON | R-XUUC-N2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SOLITRON DEVICES INC | DIE | 0.015 X 0.020 INCH, DIE-2 | 2 | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
S500
SEMIKRON
|
Check for Price | Obsolete | YES | BRIDGE, 4 ELEMENTS | 4 | 4 | 800 mA | R-PDSO-G4 | Not Qualified | UL RECOGNIZED | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SEMIKRON INTERNATIONAL | 4.70 X 3.90 MM, 2.40 MM HEIGHT, PLASTIC PACKAGE-4 | 4 | unknown | EAR99 | 8541.10.00.80 | SILICON | BRIDGE RECTIFIER DIODE | 1.2 V | 40 A | 1 | 1 kV | ||||||||||||||||||||||||||||||||||||||||
|
S500R7
Diotec Semiconductor AG
|
Check for Price | Yes | Active | YES | BRIDGE, 4 ELEMENTS | 4 | 800 mA | 150 °C | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | BRIDGE RECTIFIER DIODE | 950 mV | 44 A | 1 | 1 kV | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S500
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | YES | BRIDGE, 4 ELEMENTS | 4 | 800 mA | 150 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | BRIDGE RECTIFIER DIODE | 1.2 V | 40 A | 1 | 1 kV | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
S500
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | YES | BRIDGE, 4 ELEMENTS | 4 | 800 mA | 150 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | BRIDGE RECTIFIER DIODE | 1.2 V | 40 A | 1 | 1 kV | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
S500
Diotec Semiconductor AG
|
$0.0876 | Yes | Active | YES | BRIDGE, 4 ELEMENTS | 4 | 4 | 800 mA | TO-269AA | R-PDSO-G4 | e2 | Not Qualified | UL RECOGNIZED | 150 °C | -50 °C | 260 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | TO-269AA | 4 | not_compliant | EAR99 | 8541.10.00.80 | SILICON | BRIDGE RECTIFIER DIODE | 1.2 V | 44 A | 1 | 1 kV | Diotec | 10 µA | 1 kV | ||||||||||||||||||||||||||||||
|
BK1/S500-500-R
Eaton Bussmann
|
Check for Price | Yes | Transferred | NO | BSI; CSA; IMQ; SEMKO; UL; VDE | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | FAST | 20 mm | 5.2 mm | ELECTRIC FUSE | INLINE/HOLDER | BAG | 35 A | 500 mA | 250 V | END CAP | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TR2/S500-40MAV
Cooper Industries
|
Check for Price | Obsolete | NO | e3 | CSA; IEC; UL | TIN | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 | FAST | 21.1 mm | 5.54 mm | ELECTRIC FUSE | THROUGH HOLE | TAPE AND REEL | 35 A | 40 mA | 250 V | PIN WIRE | ||||||||||||||||||||||||||||||||||||||||||||||||
|
S5004M0033A1S-0405
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 2 | 105 °C | -40 °C | Radial | 1.5 mm | 6.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | Tape | 33 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 4.5 mm | ALUMINUM (WET) | 20 % | POLARIZED | 20 % | 4 V | 25 mA | ||||||||||||||||||||||||||||||||||||||||||||
|
S5006M0330D3F-0805
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 2 | 105 °C | -40 °C | Radial | 3.5 mm | 5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | Tape | 330 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 8 mm | ALUMINUM (WET) | 20 % | POLARIZED | 20 % | 6.3 V | 115 mA |