Parametric results for: T1664 under Assembly Items

Filter Your Search

31 - 40 of 1,890,107 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SZH-003T-P0.5
JST Manufacturing
$0.0153 Yes Active 28 AWG 32 AWG 20 mΩ 50 V 50 V CONTACT FEMALE ROUND PIN-SOCKET 1 A MATING: TIN CSA, UL NO NO NO 85 °C -25 °C 0.9 inch 0.5 inch CONNECTOR ACCESSORY STRAIGHT SIGNAL PHOSPHOR BRONZE STRAIGHT CRIMP ZH SERIES CONNECTOR 0.087 inch J S T MFG CO LTD unknown EAR99 JST (JAPAN SOLDERLESS TERMINALS)
2035334-2
TE Connectivity
$0.0155 Yes Active 18 AWG CONTACT FEMALE BLADE PIN-SKT 10 A NO NO NO 100 °C -40 °C CONNECTOR ACCESSORY STAMPED PHOSPHOR BRONZE STRAIGHT CRIMP 18 AWG TE CONNECTIVITY LTD compliant TE Connectivity
SPH-002T-P0.5S
JST Manufacturing
$0.0157 Yes Yes Active 24 AWG 30 AWG 20 mΩ 100 V 100 V CONTACT FEMALE SQ PIN-SKT 2 A TUV; UL NO NO NO 85 °C -25 °C 0.059 inch 0.031 inch CONNECTOR ACCESSORY SIGNAL PHOSPHOR BRONZE STRAIGHT CRIMP PH SERIES HOUSING 0.112 inch J S T MFG CO LTD compliant EAR99 JST (JAPAN SOLDERLESS TERMINALS)
35746-0110
Molex
$0.0159 Yes Yes Active 20 AWG 22 AWG CONTACT FEMALE CONTACT FINISH: TIN NO NO NO CONNECTOR ACCESSORY PHOSPHOR BRONZE STRAIGHT CRIMP 0.256 inch MOLEX LLC compliant EAR99 Molex 8536.90.40.00
SSFH-001T-P0.5
JST Manufacturing
$0.0162 Yes Active 22 AWG 10 mΩ 300 V 300 V CONTACT FEMALE SQUARE PIN-SOCKET 3 A LOW PROFILE CSA; UL NO NO NO 105 °C -55 °C 0.051 inch CONNECTOR ACCESSORY COPPER ALLOY STRAIGHT CRIMP LEXCONNECTOR 0.086 inch J S T MFG CO LTD unknown EAR99 JST (JAPAN SOLDERLESS TERMINALS)
926539-6
TE Connectivity
$0.0167 Yes Active HOUSING CONNECTOR ACCESSORY POLYPROPYLENE TE CONNECTIVITY LTD compliant TE Connectivity
5055979000
Molex
$0.0169 Yes Active CONNECTOR ACCESSORY MOLEX LLC compliant
39-00-0372
Molex
$0.0171 Yes Active CONNECTOR ACCESSORY MOLEX LLC compliant Molex
87421-0000
Molex
$0.0173 Yes Yes Active 26 AWG CONTACT FEMALE CONTACT FINISH: TIN NO NO NO CONNECTOR ACCESSORY 98 STRAIGHT CRIMP 87439 0.098 inch MOLEX LLC compliant EAR99 Molex 8536.90.40.00
5205820-3
TE Connectivity
$0.0173 Yes Active CONNECTOR ACCESSORY 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity