Filter Your Search
11 - 20 of 1,167,551 results
|
|
56118-8328
Molex
|
$0.0063 | Yes | Active | 24 AWG | 28 AWG | CONTACT | MALE | SQ PIN-SKT | NO | NO | NO | CONNECTOR ACCESSORY | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 0.154 inch | Compliant | |||||||||||||||||||||
|
|
1SNA230000R1200
TE Connectivity
|
$0.0067 | Yes | Active | 110 °C | -55 °C | TERMINAL BLOCK ACCESSORY | 0 AWG | Compliant | |||||||||||||||||||||||||||||||
|
|
2238007-1
TE Connectivity
|
$0.0069 | Yes | Active | 22 AWG | 26 AWG | 250 V | MALE | 4.5 A | 105 °C | -55 °C | 0.067 inch | 0.051 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.36 mm2 | SIGNAL | 31.49 | BRASS | CRIMP | 22 AWG | Compliant | ||||||||||||||||||
|
|
L17RRD1F11400
Amphenol Communications Solutions
|
$0.0072 | Yes | Active | 20 AWG | 24 AWG | 10 mΩ | 500 V | CONTACT | FEMALE | SQ PIN-SKT | 5 A | NO | NO | NO | 125 °C | -55 °C | 0.079 inch | 0.047 inch | CONNECTOR ACCESSORY | 78 | BRASS | STRAIGHT | CRIMP | 0.182 inch | Compliant | ||||||||||||||
|
|
MC346773
SPC Multicomp
|
$0.0072 | Yes | Active | 16 AWG | 28 AWG | 10 mΩ | 600 V | 600 V | CONTACT | FEMALE | SQ PIN-SKT | 9 A | NO | NO | NO | 105 °C | -40 °C | CONNECTOR ACCESSORY | BRASS/PHOSPHOR BRONZE | STRAIGHT | CRIMP | 0.169 inch | Unknown | ||||||||||||||||
|
|
172782-7
TE Connectivity
|
$0.0072 | Yes | Active | 22 AWG | 26 AWG | MALE | 4 A | 105 °C | -40 °C | 0.059 inch | 0.055 inch | CONNECTOR ACCESSORY | 0.4 mm2 | SIGNAL | BRASS | CRIMP | 22 AWG | Compliant | |||||||||||||||||||||
|
|
SZH-002T-P0.5
JST Manufacturing
|
$0.0077 | Yes | Active | 26 AWG | 28 AWG | 20 mΩ | 50 V | 50 V | CONTACT | FEMALE | 1 A | CSA; UL | NO | NO | NO | 85 °C | -25 °C | 0.043 inch | 0.031 inch | CONNECTOR ACCESSORY | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 0.087 inch | Unknown | EAR99 | |||||||||||||
|
|
98658-1211
Molex
|
$0.0078 | Yes | Yes | Active | CONTACT | FEMALE | SQUARE PIN-SOCKET | CONTACT FINISH: TIN | NO | NO | NO | CONNECTOR ACCESSORY | 118 | COPPER ALLOY | STRAIGHT | CRIMP | 0.22 inch | Compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||
|
|
1735801-1
TE Connectivity
|
$0.0082 | Yes | Yes | Active | 24 AWG | 30 AWG | 250 V | 250 V | CONTACT | FEMALE | 3 A | TERMINATION: TIN (80) | NO | NO | NO | 105 °C | -25 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.05 mm2 | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | 1735447, 2041423 | 24 AWG | Compliant | |||||||||||||
|
|
735075
TE Connectivity
|
$0.0085 | Yes | Active | FEMALE | 105 °C | -40 °C | CONNECTOR ACCESSORY | STRAIGHT | 0 AWG | Compliant |