Filter Your Search
1 - 10 of 14 results
|
M17/094-RG179
Carlisle Interconnect Technologies
|
Check for Price | Contact Manufacturer | 1 | COMMUNICATION CABLE | 802 mΩ | 900 V | MILITARY AND COMMERCIAL | STANDARD: MIL-C-17 | NO | NO | YES | COPPER COVERED STEEL | WIRE AND CABLE | STRANDED | 0.008 mm2 | POLYTETRAFLUOROETHYLENE | FLUORINATED ETHYLENE PROPYLENE | YES | 38 AWG | SILVER | 2.54 mm | CARLISLE INTERCONNECT TECHNOLOGIES | unknown | |||||||||
|
M17/94-RG179
Glenair Inc
|
Check for Price | Active | 1 | COMMUNICATION CABLE | 802 mΩ | 900 V | 200 °C | -55 °C | COPPER | WIRE AND CABLE | SOLID | EXTRUDED PTFE | FEP | YES | 38 AWG | SILVER | 2.54 mm | GLENAIR INC | compliant | |||||||||||||
|
MRG1791.00100
Belden Inc
|
$192.3683 | Yes | Active | 1 | COMMUNICATION CABLE | 802 mΩ | 2 kV | STANDARD :MIL-C-17 | NO | NO | YES | 70 °C | -25 °C | COPPER | WIRE AND CABLE | STRANDED | POLYETHYLENE | POLYVINYL CHLORIDE | YES | 30 AWG | SILVER | 2.8 mm | 7X0.1 | BELDEN INC | compliant | |||||||
|
RG179
Axon' Cable
|
Check for Price | Yes | Active | COMMUNICATION CABLE | COPPER | WIRE AND CABLE | PTFE | FEP | YES | SILVER | 2.66 mm | AXON CABLE SAS | compliant | |||||||||||||||||||
|
M17/94-RG179
Harbour Industries
|
Check for Price | Yes | Contact Manufacturer | 1 | COMMUNICATION CABLE | 1.2 kV | STANDARD: MIL-DTL-17 | MIL | NO | NO | YES | 200 °C | COPPER COVERED STEEL | WIRE AND CABLE | STRANDED | PTFE | FEP | YES | SILVER | 2.54 mm | 7X0.004 | HARBOUR INDUSTRIES LLC | compliant | |||||||||
|
M17/94-RG179
Times Microwave Systems
|
Check for Price | Yes | Contact Manufacturer | 1.2 kV | 200 °C | -55 °C | WIRE AND CABLE | PTFE | FEP | YES | TIMES MICROWAVE SYSTEMS | compliant | ||||||||||||||||||||
|
RG_179_B/U
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | 750 V | Conductor Finish: SILVER OVER COPPER | NO | 165 °C | -65 °C | STEEL | WIRE AND CABLE | STRANDED | PTFE | FEP | YES | 2.54 mm | HUBER+SUHNER AG | compliant | ROHS COMPLIANT | HUBER & SUHNER | |||||||||||
|
M17/094-RG179
Glenair Inc
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | NO | NO | NO | 200 °C | -55 °C | STEEL | WIRE AND CABLE | SOLID | 0.008 mm2 | POLYTETRAFLUOROETHYLENE | FLUORINATED ETHYLENE PROPYLENE | YES | 38 AWG | COPPER | 2.54 mm | GLENAIR INC | unknown | |||||||||||
|
M17/94-RG179
Carlisle Interconnect Technologies
|
$414.7844 | Yes | Contact Manufacturer | 1 | COMMUNICATION CABLE | NO | NO | NO | WIRE AND CABLE | STRANDED | YES | 30 AWG | 1X30 | CARLISLE INTERCONNECT TECHNOLOGIES | compliant | |||||||||||||||||
|
RG179BU
Nexans
|
Check for Price | Contact Manufacturer | 1 | COMMUNICATION CABLE | 900 V | HIGH FREQUENCY CONNECTION | MIL; NFC | NO | NO | YES | 200 °C | -90 °C | COPPER CLAD STEEL | WIRE AND CABLE | STRANDED | EXTRUDED POLYTETRAFLUOROETHYLENE | FEP | YES | SILVER | 2.54 mm | 7X0.10 | NEXANS SA | unknown |