Filter Your Search
11 - 20 of 459 results
|
RF174-03RP1-01SB1-0178
Samtec Inc
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | 5 A | MMCX PLUG | SMA JACK | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | CABLE ASSEMBLY | 0.205 mm2 | KLPE | POLYVINYLCHLORIDE | YES | 24 AWG | 178 µm | SAMTEC INC | not_compliant | |||||||||
|
RF178-01SB1-03RP1-0190
Samtec Inc
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | 340 mΩ | 3 A | SMA JACK | MMCX PLUG | NO | NO | NO | 165 °C | -50 °C | COPPER CLAD STEEL | CABLE ASSEMBLY | 0.051 mm2 | PTFE | FEP | YES | 30 AWG | SILVER | 1.8 mm | SAMTEC INC | compliant | |||||||
|
RF058-01SP1-01SB1-1000
Samtec Inc
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | SMA PLUG | SMA PLUG | NO | NO | NO | CABLE ASSEMBLY | 0.518 mm2 | YES | 20 AWG | SAMTEC INC | not_compliant | ||||||||||||||||
|
RF316-01SB1-03RP1-0180
Samtec Inc
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | 5 A | SMA JACK | MMCX PLUG | 80 °C | -20 °C | BARE COPPER | CABLE ASSEMBLY | 0.13 mm2 | KLPE | POLYVINYL CHLORIDE | YES | 26 AWG | SAMTEC INC | not_compliant | |||||||||||||
|
MH081-MH1RP-01SB1-0080
Samtec Inc
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | 170 V | 2.1 A | MHF1 PLUG | SMA JACK | NO | NO | NO | 90 °C | -40 °C | COPPER ALLOY | CABLE ASSEMBLY | 0.0127 mm2 | FLUORINATED ETHYLENE PROPYLENE | PERFLUOROALKOXY | YES | 36 AWG | SILVER | 810 µm | 80 µm | SAMTEC INC | not_compliant | ||||||
|
RF174-01SB1-01SP1-0120
Samtec Inc
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | 5 A | SMA JACK | SMA PLUG | NON-MAGNETIC OPTIONS AVAILABLE FOR MEDICAL AND AEROSPACE APP | NO | NO | NO | 80 °C | -20 °C | BARE COPPER | CABLE ASSEMBLY | 0.205 mm2 | POLYETHYLENE | POLYVINYLCHLORIDE | YES | 24 AWG | SAMTEC INC | not_compliant | |||||||||
|
MH081-MH3RP-01SB1-0200
Samtec Inc
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | 1.4 Ω | MHF3 Plug | SMA JACK | NO | NO | NO | 90 °C | -40 °C | COPPER ALLOY | CABLE ASSEMBLY | FEP | PFA | NO | 36 AWG | SILVER | 810 µm | SAMTEC INC | compliant | EAR99 | 8544.20.00.00 | |||||||
|
RF178-01SB1-03SP1-0254
Samtec Inc
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | 340 mΩ | 3 A | SMA JACK | MMCX PLUG | NO | NO | NO | 165 °C | -50 °C | COPPER CLAD STEEL | CABLE ASSEMBLY | 0.051 mm2 | PTFE | FEP | YES | 30 AWG | SILVER | 1.8 mm | SAMTEC INC | compliant | |||||||
|
RF174-01SB1-03RP1-0254
Samtec Inc
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | 5 A | SMA JACK | MMCX PLUG | NON-MAGNETIC OPTIONS AVAILABLE FOR MEDICAL AND AEROSPACE APP | NO | NO | NO | 80 °C | -20 °C | BARE COPPER | CABLE ASSEMBLY | 0.205 mm2 | POLYETHYLENE | POLYVINYLCHLORIDE | YES | 24 AWG | SAMTEC INC | compliant | |||||||||
|
RF316-02RP1-01SB1-1500
Samtec Inc
|
Check for Price | Yes | Active | SAMTEC INC | compliant |