Parametric results for: RF174-03RP1-01SB1-0100 under Wires and Cables

Filter Your Search

1 - 10 of 459 results

|
-
-
-
-
-
-
Manufacturer Part Number: rf17403rp101sb10100,01sb
Select parts from the table below to compare.
Compare
Compare
MH113-01SB1-MH1RP-0152
Samtec Inc
$9.0190 Active 1 CABLE ASSEMBLY 600 mΩ 170 V 2.1 A SMA JACK MHF1 PLUG NO NO NO 90 °C -40 °C COPPER ALLOY CABLE ASSEMBLY 0.032 mm2 FLUORINATED ETHYLENE PROPYLENE FLUORINATED ETHYLENE PROPYLENE YES 32 AWG SILVER 1.13 mm 152 µm SAMTEC INC unknown
RF316-01SB1-02RP1-0340
Samtec Inc
Check for Price Yes Active SAMTEC INC compliant
RF174-03RP1-01SB1-0356
Samtec Inc
Check for Price Yes Active 1 COMMUNICATION CABLE 5 A MMCX PLUG SMA JACK 80 °C -20 °C BARE COPPER CABLE ASSEMBLY 0.13 mm2 KLPE POLYVINYL CHLORIDE YES 26 AWG SAMTEC INC compliant
MH113-MH1RP-01SB1-0160
Samtec Inc
Check for Price Yes Active 1 COMMUNICATION CABLE 170 V 2.1 A MHF1 PLUG SMA JACK NO NO NO 90 °C -40 °C COPPER ALLOY CABLE ASSEMBLY 0.032 mm2 FLUORINATED ETHYLENE PROPYLENE FLUORINATED ETHYLENE PROPYLENE YES 32 AWG TIN 1.13 mm 160 µm SAMTEC INC not_compliant
RF174-01SB1-01BJ1-0508
Samtec Inc
Check for Price Yes Active 1 COMMUNICATION CABLE 5 A SMA JACK SMA JACK NON-MAGNETIC OPTIONS AVAILABLE FOR MEDICAL AND AEROSPACE APP NO NO NO 80 °C -20 °C BARE COPPER CABLE ASSEMBLY 0.205 mm2 POLYETHYLENE POLYVINYLCHLORIDE YES 24 AWG SAMTEC INC not_compliant
RF174-01SP1-01SB1-0915
Samtec Inc
Check for Price Yes Active 1 COMMUNICATION CABLE 5 A SMA PLUG SMA JACK NON-MAGNETIC OPTIONS AVAILABLE FOR MEDICAL AND AEROSPACE APP NO NO NO 80 °C -20 °C BARE COPPER CABLE ASSEMBLY 0.205 mm2 POLYETHYLENE POLYVINYLCHLORIDE YES 24 AWG SAMTEC INC compliant
RF178-01SB1-03RP1-0127
Samtec Inc
Check for Price Yes Active 1 COMMUNICATION CABLE 340 mΩ 3 A SMA JACK MMCX PLUG NO NO NO 165 °C -50 °C COPPER CLAD STEEL CABLE ASSEMBLY 0.051 mm2 PTFE FEP YES 30 AWG SILVER 1.8 mm SAMTEC INC compliant
RF316-01SB1-05BJ3-0150
Samtec Inc
Check for Price Yes Active SAMTEC INC not_compliant
RF174-01BJ1-01SB1-0152
Samtec Inc
Check for Price Yes Active 1 COMMUNICATION CABLE 5 A SMA JACK SMA JACK NO NO NO 80 °C -20 °C COPPER ALLOY CABLE ASSEMBLY 0.205 mm2 KLPE POLYVINYLCHLORIDE YES 24 AWG 152 µm SAMTEC INC not_compliant
RF316-01SP1-01SB1-0250
Samtec Inc
Check for Price Yes Active SAMTEC INC compliant