Filter Your Search
21 - 30 of 144,215 results
|
|
NC3FAHR2
Neutrik USA Inc
|
$0.4306 | Active | XLR | Unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
|
NP3TT-P-AU-R
Neutrik USA Inc
|
$0.4399 | Active | MALE | 1000 Cycles | CABLE | 4.4MM AUDIO | AU | STRAIGHT | PHONO | 1000VDC V | 2 GΩ | STRAIGHT | 1 | 24 AWG | 24 AWG | -20 °C | 65 °C | PLUG | BRONZE | RND PIN-SKT | LOCKING | ONE | GENERAL PURPOSE | 8u inch | NICKEL | SOLDER | 0.307 inch | Compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||
|
SJ1-3555NG
Same Sky
|
$0.4442 | Yes | Transferred | FEMALE | 5000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | 3.5MM AUDIO | NOT APPLICABLE | RIGHT ANGLE | LOW PROFILE | 50 mΩ | 1 A | STEREO | 1X1 HORIZONTAL | 500VAC V | 29.4 N | 100 MΩ | RIGHT ANGLE | 1 | NO | NO | NO | UL | -25 °C | 85 °C | SOLDERABLE RETENTION CLIPS | JACK | NOT APPLICABLE | RND PIN-SKT | BLACK | LOCKING | ONE | 3 | GENERAL PURPOSE | SOLDER | 0.413 inch | 0.591 inch | 0.276 inch | 0.472 inch | 0.138 inch | Compliant | EAR99 | 8536.69.40.10 | |||||||||||
|
|
SPC15224
SPC Multicomp
|
$0.4534 | Yes | Active | MALE | PANEL | ACETAL | 2.5MM AUDIO | NI | STRAIGHT | PHONO | STRAIGHT | 1 | PLUG | NICKEL | BRASS | RND PIN-SKT | LOCKING | ONE | 2 | SOLDER | 0.618 inch | 0.276 inch | Unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||
|
|
SJ2-25515B-SMT-TR
CUI Inc
|
$0.4722 | Yes | Transferred | 2.5MM AUDIO | Compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
|
NC3FAHL1
Neutrik USA Inc
|
$0.4769 | Active | XLR | Unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
|
ACJM-MHOP-1
Amphenol Corporation
|
$0.4859 | Yes | Active | FEMALE | BOARD AND PANEL | GLASS FILLED POLYAMIDE66 | 6.3MM AUDIO | NOT SPECIFIED | RIGHT ANGLE | 10 mΩ | 10 A | MONO | 1X1 HORIZONTAL | 500VAC V | 30 N | 1 GΩ | RIGHT ANGLE | 1 | POLARIZED HOUSING | 10 N | UL | -25 °C | 70 °C | PEG | JACK | NOT SPECIFIED | RND PIN-SKT | LOCKING | ONE | 2 | GENERAL PURPOSE | SOLDER | 0.5 inch | 1.307 inch | 0.62 inch | 0.128 inch | Unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||
|
|
NC3MAHR
Neutrik USA Inc
|
$0.4882 | Yes | Active | XLR | Unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
|
NC3FAAV2-0
Neutrik USA Inc
|
$0.5052 | Active | FEMALE | 1000 Cycles | BOARD AND PANEL | GLASS FILLED POLYAMIDE66 | STEEL | XLR | STRAIGHT | STANDARD: IEC 61076-2-103 | 6 mΩ | 6 A | 1X1 VERTICAL | 1500VDC V | 20 N | 10 GΩ | STRAIGHT | 1 | POLARIZED HOUSING | IEC, UL | -30 °C | 80 °C | RECEPTACLE | RND PIN-SKT | LOCKING | 3 | GENERAL PURPOSE | SOLDER | 0.984 inch | 0.945 inch | 0.984 inch | 0.154 inch | Unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||
|
|
ACJM-PVB-2S
Amphenol Corporation
|
$0.5081 | Yes | Active | FEMALE | BOARD AND PANEL | GLASS FILLED POLYAMIDE66 | 6.3MM AUDIO | STRAIGHT | 10 mΩ | 10 A | MONO | 1X1 VERTICAL | 500VAC V | 30 N | 1 GΩ | STRAIGHT | 1 | POLARIZED KEY | 10 N | UL | -25 °C | 70 °C | PEG | JACK | RND PIN-SKT | LOCKING | ONE | 2 | GENERAL PURPOSE | SOLDER | 0.504 inch | 0.591 inch | Unknown | EAR99 | 8536.69.40.10 |