Parametric results for: cpp-p16-2s-a under Audio/RCA Connectors

Filter Your Search

31 - 40 of 144,215 results

All Filters
|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SJ2-35654A-SMT-TR
CUI Inc
$0.5291 Yes Transferred 3.5MM AUDIO Compliant EAR99 8536.69.40.10
ACJS-HHOP
Amphenol Corporation
$0.5428 Yes Active 6.3mm Audio NOT SPECIFIED NOT SPECIFIED Unknown EAR99 8536.69.40.10
package
SJ2-25774B-SMT-TR
Same Sky
$0.5628 Yes Transferred 2.5MM AUDIO NOT APPLICABLE NOT APPLICABLE Compliant EAR99 8536.69.40.10
package
SJ-43515TS-SMT-TR
Same Sky
$0.5628 Yes Transferred FEMALE 5000 Cycles BOARD POLYAMIDE6T 3.5MM AUDIO NOT APPLICABLE RIGHT ANGLE 50 mΩ 1 A 1X1 HORIZONTAL 500VAC V 100 MΩ RIGHT ANGLE 1 POLARIZED KEY NO NO e4 NO -25 °C 85 °C JACK Silver (Ag) NOT APPLICABLE RND PIN-SKT BLACK LOCKING ONE 5 GENERAL PURPOSE SURFACE MOUNT 0.197 inch 0.669 inch 0.264 inch Compliant EAR99 8536.69.40.10
package
SJ-43515RS-SMT-TR
Same Sky
$0.5628 Yes Transferred FEMALE 5000 Cycles BOARD 3.5MM AUDIO NOT APPLICABLE RIGHT ANGLE 50 mΩ 1 A 1X1 HORIZONTAL 500VAC V 100 MΩ RIGHT ANGLE 1 POLARIZED KEY NO NO e4 NO -25 °C 85 °C JACK Silver (Ag) COPPER ALLOY RND PIN-SKT BLACK LOCKING ONE 5 GENERAL PURPOSE SURFACE MOUNT 0.197 inch 0.669 inch 0.264 inch Compliant EAR99 8536.69.40.10
package
SJ-43504-SMT-TR
Same Sky
$0.5778 Yes Transferred FEMALE 5000 Cycles BOARD 3.5MM AUDIO NOT APPLICABLE RIGHT ANGLE 50 mΩ 1 A 1X1 HORIZONTAL 500VAC V 100 MΩ RIGHT ANGLE 1 POLARIZED KEY -25 °C 85 °C JACK NOT APPLICABLE RND PIN-SKT BLACK LOCKING ONE 4 SURFACE MOUNT 0.165 inch 0.551 inch 0.295 inch Compliant EAR99 8536.69.40.10
NC3FAAH1-0
Neutrik USA Inc
$0.5821 Active XLR Unknown EAR99 8536.69.40.10
561
Keystone Electronics Corp
$0.5940 Yes Active FEMALE CABLE BRASS GENERAL PURPOSE AUDIO NOT SPECIFIED PHONO 1X1 VERTICAL 1 PLUG Nickel (Ni) NOT SPECIFIED RND PIN-SKT LOCKING ONE 2 GENERAL PURPOSE NICKEL SOLDER 0.562 inch 0.125 inch Compliant EAR99 8536.69.40.10
ACJS-MHOP-1
Amphenol Corporation
$0.5951 Yes Active FEMALE BOARD AND PANEL GLASS FILLED POLYAMIDE66 6.3MM AUDIO NOT SPECIFIED RIGHT ANGLE 10 mΩ 10 A STEREO 1X1 HORIZONTAL 500VAC V 30 N 1 GΩ RIGHT ANGLE 1 POLARIZED HOUSING 10 N UL -25 °C 70 °C PEG JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 3 GENERAL PURPOSE SOLDER 0.5 inch 1.307 inch 0.62 inch 0.128 inch Unknown EAR99 8536.69.40.10
NP2X-WT
Neutrik USA Inc
$0.6047 Active 6.3mm Audio Unknown EAR99 8536.69.40.10