Parametric results for: cpp-p16-2s-a under Audio/RCA Connectors

Filter Your Search

41 - 50 of 144,215 results

All Filters
|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
10038075-D1RLF
Amphenol Communications Solutions
$0.6095 Yes Active BOARD 3.5MM AUDIO GOLD FLASH OVER NICKEL (80) 1X1 HORIZONTAL 1 NO NO NO JACK Gold Flash (Au) - with Nickel (Ni) barrier TITANIUM ALLOY 3 GENERAL PURPOSE SURFACE MOUNT LEAD FREE 3 Compliant EAR99 8536.69.40.10
ACJM-MIVS-2S
Amphenol Corporation
$0.6115 Yes Active FEMALE CABLE AND PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE 6.3MM AUDIO NOT SPECIFIED 10 mΩ 10 A MONO 1X1 VERTICAL 500VAC V 30 N 1 GΩ 1 POLARIZED HOUSING 10 N UL -25 °C 70 °C JACK COPPER ALLOY RND PIN-SKT LOCKING ONE 2 GENERAL PURPOSE SOLDER 0.622 inch 1.114 inch 0.622 inch Unknown EAR99 8536.69.40.10
ACJS-MIV-3
Amphenol Corporation
$0.6135 Yes Active FEMALE CABLE AND PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE 6.3MM AUDIO NOT SPECIFIED 10 mΩ 10 A STEREO 1X1 VERTICAL 500VAC V 30 N 1 GΩ 1 POLARIZED HOUSING 10 N UL -25 °C 70 °C JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 3 GENERAL PURPOSE SOLDER 0.622 inch 0.945 inch 0.622 inch 0.138 inch Unknown EAR99 8536.69.40.10
10103332-A0PLF
Amphenol Communications Solutions
$0.6145 Yes Active FEMALE BOARD POLYETHYLENE 2.5MM AUDIO NOT SPECIFIED RIGHT ANGLE PHONO 1X1 HORIZONTAL RIGHT ANGLE 1 POLARIZED HOUSING NO NO NO UL JACK NOT SPECIFIED RND PIN-SKT BLACK LOCKING ONE 1 GENERAL PURPOSE 5u inch SOLDER 0.156 inch 0.472 inch 0.205 inch LEAD FREE Compliant EAR99 8536.69.40.10
SPC15181
SPC Multicomp
$0.6265 Yes Active 2.5MM AUDIO STRAIGHT PHONO STRAIGHT 1 RND PIN-SKT LOCKING ONE 2 0.708 inch Unknown EAR99 8536.69.40.10
MJ-164H
SPC Multicomp
$0.6317 Active FEMALE CABLE AND PANEL POLYAMIDE 3.5MM AUDIO 50 mΩ 1X1 VERTICAL 500VAC V 100 MΩ 1 NO NO NO JACK RND PIN-SKT LOCKING 2 GENERAL PURPOSE SOLDER 0.63 inch 0.386 inch Unknown EAR99 8536.69.40.10
package
RCJ-046
Same Sky
$0.6348 Yes Transferred FEMALE 500 Cycles BOARD POLYBUTYLENE TEREPHTHALATE RCA NOT APPLICABLE RIGHT ANGLE 30 mΩ PHONO 1X2 HORIZONTAL 700VAC V 100 MΩ RIGHT ANGLE 1 POLARIZED HOUSING MOUNTING FLANGE JACK Nickel (Ni) NOT APPLICABLE RND PIN-SKT GREEN LOCKING ONE 2 SOLDER 0.512 inch 0.768 inch 0.327 inch 0.394 inch 0.079 inch Compliant EAR99 8536.69.40.10
package
RCJ-042
Same Sky
$0.6348 Yes Transferred FEMALE BOARD POLYBUTYLENE TEREPHTHALATE RCA NOT APPLICABLE RIGHT ANGLE PHONO 1X2 HORIZONTAL RIGHT ANGLE 1 POLARIZED HOUSING NO NO e3 NO MOUNTING FLANGE JACK Tin (Sn) NOT APPLICABLE RND PIN-SKT LOCKING ONE 2 GENERAL PURPOSE SOLDER 0.512 inch 0.768 inch 0.327 inch 0.394 inch Compliant EAR99 8536.69.40.10
package
RCJ-044
Same Sky
$0.6348 Yes Transferred FEMALE 500 Cycles BOARD POLYBUTYLENE TEREPHTHALATE RCA NOT APPLICABLE RIGHT ANGLE 30 mΩ PHONO 1X2 HORIZONTAL 700VAC V 100 MΩ RIGHT ANGLE 1 POLARIZED HOUSING MOUNTING FLANGE JACK Nickel (Ni) NOT APPLICABLE RND PIN-SKT YELLOW LOCKING ONE 2 SOLDER 0.512 inch 0.768 inch 0.327 inch 0.394 inch 0.079 inch Compliant EAR99 8536.69.40.10
package
RCJ-043
Same Sky
$0.6348 Yes Transferred FEMALE BOARD POLYBUTYLENE TEREPHTHALATE RCA NOT APPLICABLE RIGHT ANGLE PHONO 1X2 HORIZONTAL RIGHT ANGLE 1 POLARIZED HOUSING NO NO e3 NO MOUNTING FLANGE JACK Tin (Sn) NOT APPLICABLE RND PIN-SKT LOCKING ONE 2 GENERAL PURPOSE SOLDER 0.512 inch 0.768 inch 0.327 inch 0.394 inch Compliant EAR99 8536.69.40.10