Filter Your Search
41 - 50 of 144,215 results
|
|
10038075-D1RLF
Amphenol Communications Solutions
|
$0.6095 Buy | Yes | Active | BOARD | 3.5MM AUDIO | GOLD FLASH OVER NICKEL (80) | 1X1 HORIZONTAL | 1 | NO | NO | NO | JACK | Gold Flash (Au) - with Nickel (Ni) barrier | TITANIUM ALLOY | 3 | GENERAL PURPOSE | SURFACE MOUNT | LEAD FREE | 3 | Compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||
|
|
ACJM-MIVS-2S
Amphenol Corporation
|
$0.6115 Buy | Yes | Active | FEMALE | CABLE AND PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 6.3MM AUDIO | NOT SPECIFIED | 10 mΩ | 10 A | MONO | 1X1 VERTICAL | 500VAC V | 30 N | 1 GΩ | 1 | POLARIZED HOUSING | 10 N | UL | -25 °C | 70 °C | JACK | COPPER ALLOY | RND PIN-SKT | LOCKING | ONE | 2 | GENERAL PURPOSE | SOLDER | 0.622 inch | 1.114 inch | 0.622 inch | Unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||
|
|
ACJS-MIV-3
Amphenol Corporation
|
$0.6135 Buy | Yes | Active | FEMALE | CABLE AND PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 6.3MM AUDIO | NOT SPECIFIED | 10 mΩ | 10 A | STEREO | 1X1 VERTICAL | 500VAC V | 30 N | 1 GΩ | 1 | POLARIZED HOUSING | 10 N | UL | -25 °C | 70 °C | JACK | NOT SPECIFIED | RND PIN-SKT | LOCKING | ONE | 3 | GENERAL PURPOSE | SOLDER | 0.622 inch | 0.945 inch | 0.622 inch | 0.138 inch | Unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||
|
|
10103332-A0PLF
Amphenol Communications Solutions
|
$0.6145 Buy | Yes | Active | FEMALE | BOARD | POLYETHYLENE | 2.5MM AUDIO | NOT SPECIFIED | RIGHT ANGLE | PHONO | 1X1 HORIZONTAL | RIGHT ANGLE | 1 | POLARIZED HOUSING | NO | NO | NO | UL | JACK | NOT SPECIFIED | RND PIN-SKT | BLACK | LOCKING | ONE | 1 | GENERAL PURPOSE | 5u inch | SOLDER | 0.156 inch | 0.472 inch | 0.205 inch | LEAD FREE | Compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||
|
|
SPC15181
SPC Multicomp
|
$0.6265 Buy | Yes | Active | 2.5MM AUDIO | STRAIGHT | PHONO | STRAIGHT | 1 | RND PIN-SKT | LOCKING | ONE | 2 | 0.708 inch | Unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||
|
|
MJ-164H
SPC Multicomp
|
$0.6317 Buy | Active | FEMALE | CABLE AND PANEL | POLYAMIDE | 3.5MM AUDIO | 50 mΩ | 1X1 VERTICAL | 500VAC V | 100 MΩ | 1 | NO | NO | NO | JACK | RND PIN-SKT | LOCKING | 2 | GENERAL PURPOSE | SOLDER | 0.63 inch | 0.386 inch | Unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||
|
RCJ-046
Same Sky
|
$0.6348 Buy | Yes | Transferred | FEMALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | RCA | NOT APPLICABLE | RIGHT ANGLE | 30 mΩ | PHONO | 1X2 HORIZONTAL | 700VAC V | 100 MΩ | RIGHT ANGLE | 1 | POLARIZED HOUSING | MOUNTING FLANGE | JACK | Nickel (Ni) | NOT APPLICABLE | RND PIN-SKT | GREEN | LOCKING | ONE | 2 | SOLDER | 0.512 inch | 0.768 inch | 0.327 inch | 0.394 inch | 0.079 inch | Compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||
|
RCJ-042
Same Sky
|
$0.6348 Buy | Yes | Transferred | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RCA | NOT APPLICABLE | RIGHT ANGLE | PHONO | 1X2 HORIZONTAL | RIGHT ANGLE | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | MOUNTING FLANGE | JACK | Tin (Sn) | NOT APPLICABLE | RND PIN-SKT | LOCKING | ONE | 2 | GENERAL PURPOSE | SOLDER | 0.512 inch | 0.768 inch | 0.327 inch | 0.394 inch | Compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||
|
RCJ-044
Same Sky
|
$0.6348 Buy | Yes | Transferred | FEMALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | RCA | NOT APPLICABLE | RIGHT ANGLE | 30 mΩ | PHONO | 1X2 HORIZONTAL | 700VAC V | 100 MΩ | RIGHT ANGLE | 1 | POLARIZED HOUSING | MOUNTING FLANGE | JACK | Nickel (Ni) | NOT APPLICABLE | RND PIN-SKT | YELLOW | LOCKING | ONE | 2 | SOLDER | 0.512 inch | 0.768 inch | 0.327 inch | 0.394 inch | 0.079 inch | Compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||
|
RCJ-043
Same Sky
|
$0.6348 Buy | Yes | Transferred | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RCA | NOT APPLICABLE | RIGHT ANGLE | PHONO | 1X2 HORIZONTAL | RIGHT ANGLE | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | MOUNTING FLANGE | JACK | Tin (Sn) | NOT APPLICABLE | RND PIN-SKT | LOCKING | ONE | 2 | GENERAL PURPOSE | SOLDER | 0.512 inch | 0.768 inch | 0.327 inch | 0.394 inch | Compliant | EAR99 | 8536.69.40.10 |