Parametric results for: STX-3100-3CB under Audio/RCA Connectors

Filter Your Search

1 - 10 of 143,303 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SP-2-MDV
Amphenol Corporation
$0.0513 Yes Active GENERAL PURPOSE AUDIO NOT SPECIFIED STRAIGHT 3 mΩ 30 A 1 GΩ STRAIGHT -25 °C 75 °C NOT SPECIFIED LOCKING GENERAL PURPOSE AMPHENOL CORP unknown
NMJ4HHD2
Neutrik USA Inc
$0.2028 Active FEMALE 10000 Cycles BOARD 6.3mm Audio AG RIGHT ANGLE 15 mΩ 3 A 1000VDC V 1 GΩ RIGHT ANGLE 1 POLARIZED HOUSING -25 °C 70 °C JACK BRONZE RND PIN-SKT LOCKING ONE 1 79u inch SOLDER 0.622 inch 1.293 inch 0.717 inch 0.157 inch NEUTRIK AG compliant EAR99 8536.69.40.10 Neutrik
SPC21349
SPC Multicomp
$0.2122 Yes Active FEMALE 5000 Cycles BOARD POLYBUTYLENE TEREPHTHALATE RCA RIGHT ANGLE 30 mΩ PHONO 500VAC V 100 MΩ RIGHT ANGLE 1 POLARIZED HOUSING PEG JACK RND PIN-SKT BLACK LOCKING ONE 3 SOLDER 0.197 inch 0.551 inch 0.472 inch 0.138 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
ASJ-5-3
Adam Technologies Inc
$0.2680 Contact Manufacturer 5000 Cycles 3.5mm Audio SN ON CU 30 mΩ 1 A STEREO 500VAC V 100 MΩ 1 UL, CSA -25 °C 85 °C JACK COPPER ALLOY RND PIN-SKT BLACK LOCKING ONE ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.10 Adam Tech
SVP563S-M
SPC Multicomp
$0.2691 Active FEMALE PANEL POLYAMIDE SPEAKER CONNECTOR AU STRAIGHT STRAIGHT 1 POLARIZED HOUSING RECEPTACLE PHOSPHOR BRONZE MIC LOCKING ONE 4 SOLDER 1.217 inch 1.122 inch 1.02 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
SVP555H-5P
SPC Multicomp
$0.2968 Yes Active MALE PANEL XLR AG STRAIGHT STRAIGHT 1 POLARIZED HOUSING PLUG RND PIN-SKT NATURAL LOCKING ONE 5 SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
ASJ-6-5
Adam Technologies Inc
$0.3162 Active FEMALE 5000 Cycles BOARD 3.5mm Audio SN ON CU RIGHT ANGLE ROHS COMPLIANT 30 mΩ 1 A STEREO 1X1 HORIZONTAL 500VAC V 19.572 N 100 MΩ RIGHT ANGLE 1 e3 UL, CSA -25 °C 85 °C JACK TIN COPPER ALLOY RND PIN-SKT BLACK LOCKING ONE 3 GENERAL PURPOSE SOLDER 0.591 inch 0.275 inch 0.472 inch 0.138 inch ADAM TECH compliant EAR99 8536.69.40.10 Adam Tech
MC001292
SPC Multicomp
$0.3180 Yes Active CABLE 3.5mm Audio NOT SPECIFIED 1 NO NO NO PLUG NOT SPECIFIED 4 GENERAL PURPOSE SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
NRJ4HH-1
Neutrik USA Inc
$0.3433 Active MALE 10000 Cycles BOARD 6.3mm Audio AG RIGHT ANGLE 10 mΩ 3 A MONO 1000VDC V 1 GΩ RIGHT ANGLE 1 POLARIZED KEY -25 °C 70 °C JACK BRONZE RND PIN-SKT LOCKING ONE 2 79u inch SOLDER 0.5 inch 0.957 inch 0.62 inch 0.128 inch NEUTRIK AG compliant EAR99 8536.69.40.10 Neutrik
NRJ4HF
Neutrik USA Inc
$0.3433 Active MALE 10000 Cycles BOARD 6.3mm Audio AG RIGHT ANGLE 10 mΩ 3 A MONO 1000VDC V 1 GΩ RIGHT ANGLE 1 POLARIZED KEY -25 °C 70 °C JACK BRONZE RND PIN-SKT LOCKING ONE 2 79u inch SOLDER 0.5 inch 0.957 inch 0.62 inch 0.128 inch NEUTRIK AG compliant EAR99 8536.69.40.10 Neutrik