Parametric results for: www,youjizz,com+719893330... under Combination Line Connectors

Filter Your Search

21 - 30 of 52,908 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
179183-1
TE Connectivity
$0.0829 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 POSITIVE LOCK, COMPATIBLE CONTACTS:17032... more NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES MULTIPLE MATING PARTS AVAILABLE NO LATCHING ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant TE Connectivity
172074-1
TE Connectivity
$0.0852 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE COMPATIBLE CONTACTS: 170324, 170325, 170326 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.201 inch 0.957 inch 0.331 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
174712-1
TE Connectivity
$0.0855 Yes Yes Active 2 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 6.65 mm POSITIVE LOCK, COMPATIBLE CONTACTS:17032... more NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO LATCHING ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity
794815-1
TE Connectivity
$0.0861 Yes Active 2 MALE 50 Cycles PANEL POLYAMIDE POWER CONNECTOR NOT APPLICABLE STRAIGHT 1 6.35 mm MATE-N-LOK NO 100 MΩ 115/230VAC STRAIGHT 1 NO NO NO CSA, UL, V 94V-2 -55 °C 125 °C RECEPTACLE S0P2 NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES BLACK NO LATCH LOCKING ONE GENERAL PURPOSE NO CRIMP 0.529 inch 1.08 inch 0.55 inch TE CONNECTIVITY LTD compliant TE Connectivity
154719-2
TE Connectivity
$0.0863 Yes Active 1 CABLE GLASS FILLED POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO 0.96 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
1-1971771-2
TE Connectivity
$0.0867 Yes Obsolete COMBINATION LINE CONNECTOR NOT SPECIFIED NOT SPECIFIED TE CONNECTIVITY LTD compliant TE Connectivity
1-1971771-2
TE Connectivity
$0.0867 Yes Obsolete COMBINATION LINE CONNECTOR NOT SPECIFIED NOT SPECIFIED TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
1-1971771-4
TE Connectivity
$0.0897 Yes Obsolete COMBINATION LINE CONNECTOR NOT SPECIFIED NOT SPECIFIED TE CONNECTIVITY LTD compliant TE Connectivity
1-1971771-4
TE Connectivity
$0.0897 Yes Obsolete COMBINATION LINE CONNECTOR NOT SPECIFIED NOT SPECIFIED TE CONNECTIVITY LTD compliant TE Connectivity
1355390-1
TE Connectivity
$0.0906 Yes Active 2 30 A FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 5 mm NO 30A 1 POLARIZED 12 V NO NO NO UL 94V-2 -40 °C 110 °C NOT APPLICABLE SQ PIN-SKT NO YES NO W/STRAIN RELIEF GENERAL PURPOSE NO 0.275 inch 0.885 inch 0.449 inch TE CONNECTIVITY LTD compliant TE Connectivity