Filter Your Search
31 - 40 of 52,906 results
|
172074-2
TE Connectivity
|
$0.0929 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | COMPATIBLE CONTACTS: 170324, 170325, 170326 | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||
|
2-172076-2
TE Connectivity
|
$0.0940 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | COMPATIBLE CONTACTS: 170327, 170328, 170329 | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
172076-6
TE Connectivity
|
$0.0970 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | COMPATIBLE CONTACTS: 170327, 170328, 170329 | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 0.327 inch | 1.094 inch | 0.394 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||
|
172076-1
TE Connectivity
|
$0.0995 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | COMPATIBLE CONTACTS: 170327, 170328, 170329 | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 0.327 inch | 1.094 inch | 0.394 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||
|
1-1718346-1
TE Connectivity
|
$0.1003 | Yes | Active | 3 | 7.5 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 2.54 mm | NO | 7.5A | 1 | POLARIZED | NO | NO | NO | UL | 94-HB | -40 °C | 120 °C | NOT APPLICABLE | SQ PIN-SKT | NO | YES | NO | GENERAL PURPOSE | NO | 0.657 inch | 0.244 inch | 0.433 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
521120-6
TE Connectivity
|
$0.1006 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.255 inch | 1.03 inch | 0.392 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
172076-2
TE Connectivity
|
$0.1012 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | COMPATIBLE CONTACTS: 170327, 170328, 170329 | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 0.327 inch | 1.094 inch | 0.394 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||
|
1318954-6
TE Connectivity
|
$0.1036 | Yes | Active | 1 | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||
|
1-480417-0
TE Connectivity
|
$0.1042 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.235 inch | 0.79 inch | 0.79 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
770424-1
TE Connectivity
|
$0.1065 | Yes | Yes | Active | 2 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 6.3 mm | AMP, COMPATIBLE CONTACTS: 350417-1; 770146-1 | NO | 115/230VAC | 1 | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.25 inch | 1.063 inch | 0.531 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ROHS COMPLIANT |