Parametric results for: ABF4O2BN under Combination Line Connectors

Filter Your Search

1 - 10 of 64,131 results

All Filters
|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1-968562-1
TE Connectivity
$0.0039 Yes Not Recommended 7.5 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT SPECIFIED 2 2.54 mm NO 7.5A 1 POLARIZED NO NO NO -40 °C 120 °C NOT APPLICABLE NOT SPECIFIED NO YES NO GENERAL PURPOSE NO 0.63 inch 0.28 inch 0.5 inch EAR99 8536.69.40.30
1-2834236-2
TE Connectivity
$0.0089 Yes Active EAR99 8536.69.40.40
15366022
Aptiv PLC
$0.0240 Contact Manufacturer COMBINATION LINE CONNECTOR EAR99 8536.69.40.30
15305351
Aptiv PLC
$0.0256 Contact Manufacturer COMBINATION LINE CONNECTOR EAR99 8536.69.40.30
30968-1127
Molex
$0.0314 Yes Active 12 MALE CABLE GLASS FILLED SYNDIOTACTIC POLYSTYRENE COMBINATION LINE CONNECTOR NOT APPLICABLE 2 POLARIZED NO -40 °C 100 °C PLUG NOT APPLICABLE SQ PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP 0.801 inch 1.372 inch 0.915 inch EAR99 8536.69.40.30
368501-1
TE Connectivity
$0.0325 Yes Active CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 3.5 mm NO 115/230VAC 1 POLARIZED NO NO NO NOT APPLICABLE NO YES NO GENERAL PURPOSE NO 0.626 inch 0.85 inch 0.685 inch EAR99 8536.69.40.30
PS-250
JST Manufacturing
$0.0450 Yes Yes Active 1 FEMALE CABLE POLYAMIDE66 COMBINATION LINE CONNECTOR NOT SPECIFIED COMPATIBLE CONTACTS: SPS-21T-250; SPS-61T-250; SPS-91T-250 NO NO NO NO 94V-2 NOT SPECIFIED YES NO GENERAL PURPOSE CRIMP EAR99 8536.69.40.30 Unknown
1241634-3
TE Connectivity
$0.0465 Yes Active 4 7.5 A FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 2.54 mm NO 7.5A 1 POLARIZED 12 V NO NO NO UL 94-HB -40 °C 85 °C NOT APPLICABLE SQ PIN-SKT NO YES NO GENERAL PURPOSE NO 0.24 inch 0.742 inch 0.496 inch EAR99 8536.69.40.30
34796-0402
Molex
$0.0562 Yes Yes Obsolete 4 FEMALE CABLE POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT SPECIFIED 1 POLARIZED NO -40 °C 105 °C NOT SPECIFIED SQ PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP 0.49 inch 0.933 inch 0.764 inch EAR99 8536.69.40.30
210A015019
Aptiv PLC
$0.0592 Contact Manufacturer EAR99 8536.69.40.30