Filter Your Search
1 - 9 of 9 results
|
DT04-3P-CL06
TE Connectivity
|
$8.0555 | Yes | Active | 3 | 13 A | MALE | PANEL | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 10.01 mm | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NO | YES | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 1.595 inch | 1.25 inch | 1.698 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
DT04-6P-CL06
TE Connectivity
|
$6.6371 | Yes | Active | 6 | 13 A | MALE | PANEL | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 3 | 9.12 mm | POLARIZED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | NO | YES | 0.175 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 1.398 inch | 2.165 inch | 1.808 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||
|
DT04-4P-CL06
TE Connectivity
|
$12.1620 | Yes | Active | 4 | 13 A | MALE | PANEL | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 4.45 mm | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NO | YES | 0.359 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 1.595 inch | 1.25 inch | 1.808 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||
|
DT04-12PA-CL06
TE Connectivity
|
$14.9610 | Yes | Active | 12 | 13 A | MALE | PANEL | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 9.12 mm | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | 0.175 inch | MULTIPLE MATING PARTS AVAILABLE | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 2.17 inch | 1.4 inch | 1.808 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||
|
AT04-3P-CL06
Amphenol Corporation
|
Check for Price | Yes | Active | 3 | 13 A | MALE | CABLE AND PANEL | POLYETHYLENE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | 2 | NO | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | 1.252 inch | 1.701 inch | 1.594 inch | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
AT04-08PA-CL06
Amphenol Corporation
|
Check for Price | Yes | Active | 8 | 13 A | MALE | CABLE AND PANEL | POLYETHYLENE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | 2 | NO | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | 1.398 inch | 1.799 inch | 2.165 inch | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
AT04-4P-CL06
Amphenol Corporation
|
Check for Price | Yes | Active | 4 | 13 A | FEMALE | CABLE | POLYETHYLENE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | 2 | NO | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | WIRE | 1.252 inch | 1.811 inch | 1.594 inch | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
AT04-6P-CL06
Amphenol Corporation
|
Check for Price | Yes | Active | 6 | 13 A | MALE | CABLE AND PANEL | POLYETHYLENE | COMBINATION LINE CONNECTOR | 2 | NO | -55 °C | 125 °C | RECEPTACLE | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | 1.398 inch | 1.815 inch | 2.173 inch | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
AT04-12PA-CL06
Amphenol Corporation
|
Check for Price | Yes | Active | 12 | 13 A | MALE | CABLE AND PANEL | POLYETHYLENE | COMBINATION LINE CONNECTOR | 2 | NO | -55 °C | 125 °C | RECEPTACLE | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | 1.402 inch | 1.803 inch | 2.181 inch | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.30 |