Parametric results for: DT04-4P-E008 under Combination Line Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dt044pe008 Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
DT04-4P-E008
TE Connectivity
$2.3511 Yes Active 4 13 A MALE CABLE GLASS FILLED POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 2 4.45 mm POLARIZED NO 13A 1 POLARIZED 250 V NO NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE NOT APPLICABLE RND PIN-SKT NO YES 0.359 inch NO W/STRAIN RELIEF ONE GENERAL PURPOSE NO CRIMP 0.82 inch 0.776 inch 2.296 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity