Filter Your Search
11 - 20 of 8,516,118 results
|
DS1033-15FUNSISS-CT
Ningbo connfly electronic CO LTD
|
$0.2280 | Yes | Contact Manufacturer | 15 | 2 | 20 mΩ | FEMALE | CABLE | 2/A | STRAIGHT | D SUBMINIATURE CONNECTOR | 707VAC V | NO | 1 GΩ | -40 °C | 105 °C | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | FRONT-NICKEL AND REAR-TIN | SOLDER | 0.492 inch | 1.541 inch | 0.13 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||||||||||||||||
|
SH158-15TBLK
pro-power
|
$0.2359 | Yes | Active | D SUBMINIATURE CONNECTOR | PRO-POWER | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS1034-09FUNSISS
Ningbo connfly electronic CO LTD
|
$0.2365 | Contact Manufacturer | 9 | 2 | 2 | 20 mΩ | FEMALE | BOARD | GLASS FILLED PBT | 1/E | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 707VAC V | NO | 1 GΩ | -40 °C | 105 °C | HOLE .118-.137 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | FRONT-NICKEL AND REAR-TIN PLATED | SOLDER | 0.492 inch | 1.213 inch | 0.181 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||||
|
L77TSEH09SOL2
Amphenol Communications Solutions
|
$0.2450 | Yes | Active | 9 | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | GOLD FLASH OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL ICC | compliant | |||||||||||||||||||||||||||||||||||||||||
|
L777RRE09P
Amphenol Corporation
|
$0.2505 | Yes | Yes | Active | 9 | 2 | 30 mΩ | 5 A | MALE | CABLE AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1200VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | LOCKING | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.161 inch | 1.213 inch | AMPHENOL CORP | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
5502-25PA-01-F1
SPC Multicomp
|
$0.2564 | Active | 25 | 2 | 2.7686 mm | 2 | 5 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | GOLD | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 700VAC V | NO | 1 GΩ | NO | NO | e4 | NO | -40 °C | 100 °C | PLUG | GOLD | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | NICKEL/TIN | SOLDER | 0.492 inch | 2.088 inch | 0.177 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
698118
SPC Multicomp
|
$0.2587 | Active | 15 | 2 | 15 mΩ | 5 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | 1000VAC V | NO | 5 GΩ | -55 °C | 105 °C | SOCKET | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | 698076 | NO | HOLE .112-.124 | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.232 inch | 1.539 inch | 0.118 inch | MULTICOMP PRO | unknown | ||||||||||||||||||||||||||||||
|
DE09-ST-1
Adam Technologies Inc
|
$0.2593 | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | GOLD OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | 2.78 N | 5 GΩ | e4 | YES | UL, CSA | -55 °C | 105 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.464 inch | 1.213 inch | 0.189 inch | ADAM TECH | compliant | Adam Tech | ||||||||||||||||||||||
|
8FTM25S-30N4-FEC
SPC Multicomp
|
$0.2752 | Active | 25 | 2 | 15 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | METAL | AU ON NI | 500VAC V | 1 GΩ | 26 AWG | 28 AWG | -55 °C | 105 °C | PREASSEM CONN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | FLASH inch | TIN | IDC | 0.494 inch | 2.09 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||
|
DE09-PD
Adam Technologies Inc
|
$0.2794 | Yes | Active | 9 | 2 | 20 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL; STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | FRONT-NICKEL AND REAR-TIN | SOLDER | 0.494 inch | 1.213 inch | 0.132 inch | ADAM TECH | compliant | Adam Tech |