Parametric results for: 891-008-9pa2-brt1t under D Type Connectors

Filter Your Search

1 - 10 of 8,516,116 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
5502-15PA-01-F1
SPC Multicomp
$0.0940 Active 15 MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 2/A STEEL GOLD D SUBMINIATURE CONNECTOR NO NO NO e4 NO PLUG GOLD NO NO GENERAL PURPOSE NICKEL/TIN SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
7474620001
TE Connectivity
$0.1160 Yes Active NOT APPLICABLE D SUBMINIATURE CONNECTOR NO 115/230VAC 1 NO NO NO -55 °C 135 °C NOT APPLICABLE NO YES NO GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant
TRSA-1012/C/1/2
TE Connectivity
$0.1160 Yes Active NOT APPLICABLE D SUBMINIATURE CONNECTOR NO 115/230VAC 1 NO NO NO -55 °C 135 °C NOT APPLICABLE NO YES NO GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity
DS1033-09FUNSISS-CT
Ningbo connfly electronic CO LTD
$0.1440 Yes Contact Manufacturer 9 2 20 mΩ FEMALE CABLE 1/E STRAIGHT D SUBMINIATURE CONNECTOR 707VAC V NO 1 GΩ -40 °C 105 °C PREASSEM CONN STAGGERED RND PIN-SKT NO BLUE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE FLASH inch FRONT-NICKEL AND REAR-TIN SOLDER 0.492 inch 1.213 inch 0.13 inch CONNFLY ELECTRONIC CO LTD unknown
698076
SPC Multicomp
$0.1755 Active 15 2 15 mΩ 5 A MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE 2/A STEEL D SUBMINIATURE CONNECTOR EMI/RFI SHIELDED 1000VAC V NO 5 GΩ -55 °C 105 °C PLUG STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch 698118 NO HOLE .112-.124 ONE GENERAL PURPOSE TIN SOLDER 0.494 inch 0.232 inch 0.118 inch MULTICOMP PRO unknown
5502-37PA-01-F1
SPC Multicomp
$0.1979 Active 37 MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 4/C STEEL GOLD D SUBMINIATURE CONNECTOR NO NO NO e4 NO PLUG GOLD NO NO GENERAL PURPOSE NICKEL/TIN SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
5504F1-09P-02-03-F1
SPC Multicomp
$0.2042 Active 9 MALE BOARD PLASTIC 1/E METAL D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 PLUG NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
8LCM009P-301B-XX
SPC Multicomp
$0.2068 Active 9 2 2.74 mm 2 15 mΩ 5 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 1/E STEEL AU ON NI RIGHT ANGLE D SUBMINIATURE CONNECTOR 1000VAC V NO 5 GΩ -55 °C 105 °C PLUG BRASS STAGGERED RND PIN-SKT NO BLACK 0.108 inch 0.112 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm FLASH inch TIN SOLDER 0.494 inch 0.401 inch 1.216 inch 0.15 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
MC24556
SPC Multicomp
$0.2243 Yes Active 25 2 15 mΩ 3 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE 1000VAC V 5 GΩ UL -25 °C 85 °C RECEPTACLE STAGGERED RND PIN-SKT BLACK 0.109 inch HOLE .112-.124 LOCKING GENERAL PURPOSE TIN CRIMP 0.494 inch 2.09 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
D15P33E4PA00LF
Amphenol Communications Solutions
$0.2244 Yes Active 15 MALE BOARD POLYETHYLENE 2/A STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 NOT APPLICABLE NOT SPECIFIED NO NO GENERAL PURPOSE TIN/ZINC CHROMIUM SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.30 LEAD FREE 15