Part Details for 5504F1-09P-02-03-F1 by SPC Multicomp
Overview of 5504F1-09P-02-03-F1 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H1122230HT | Amphenol Communications Solutions | 09p, Male/female, Dual Connector, RighAngle, Ht | |
D09S23A4GL00LF | Amphenol Communications Solutions | D09S23A4GL00LF-DSUB R/A STB 09P SOCKET | |
L717DFE09POL2RM8 | Amphenol Communications Solutions | L717DFE09POL2RM8-DF DS 0S 09P MA ST 15''-F 5.50 |
Price & Stock for 5504F1-09P-02-03-F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4319
|
Newark | D Sub Conn, R/A Plug, De, Solder, D Sub Connector Type:Standard, Gender:Plug, Product Range:5504, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Multicomp Pro 5504F1-09P-02-03-F1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14995 |
|
$0.1820 | Buy Now |
DISTI #
63302107
|
Verical | Conn D-Subminiature PIN 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 275 Package Multiple: 1 | Americas - 1472 |
|
$0.2660 / $0.2853 | Buy Now |
Part Details for 5504F1-09P-02-03-F1
5504F1-09P-02-03-F1 CAD Models
5504F1-09P-02-03-F1 Part Data Attributes
|
5504F1-09P-02-03-F1
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
5504F1-09P-02-03-F1
SPC Multicomp
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | METAL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5504F1-09P-02-03-F1
This table gives cross-reference parts and alternative options found for 5504F1-09P-02-03-F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5504F1-09P-02-03-F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09681635812 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, | HARTING Technology Group | 5504F1-09P-02-03-F1 vs 09681635812 |