Parametric results for: DCM-37S under D Type Connectors

Filter Your Search

21 - 30 of 8,516,116 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
5504F1-15P-02-03-F1
SPC Multicomp
$0.2821 Active 15 MALE BOARD PLASTIC 2/A METAL D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 PLUG NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
D09S13B4GX00LF
Amphenol Communications Solutions
$0.2850 Yes Active 9 2 2.7432 mm 2 15 mΩ 5 A FEMALE BOARD POLYESTER 1/E STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR ROHS COMPLIANT 1400VAC V NO 4.8928 N 5 GΩ .3058 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET TIN OVER NICKEL NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK 0.108 inch 0.1 inch NO #4-40 LOCKING GENERAL PURPOSE STAGGERED 2.54 mm FLASH inch TIN/ZINC CHROMIUM SOLDER 0.531 inch 0.577 inch 1.213 inch 0.146 inch AMPHENOL ICC compliant EAR99 8536.69.40.30 LEAD FREE 9
DS1034-09MUNSISS
Ningbo connfly electronic CO LTD
$0.2876 Contact Manufacturer 9 2 2 20 mΩ MALE BOARD GLASS FILLED PBT 1/E STEEL STRAIGHT D SUBMINIATURE CONNECTOR 707VAC V NO 1 GΩ -40 °C 105 °C HOLE .118-.137 STAGGERED RND PIN-SKT NO BLUE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm FLASH inch FRONT-NICKEL AND REAR-TIN PLATED SOLDER 0.492 inch 1.213 inch 0.181 inch CONNFLY ELECTRONIC CO LTD unknown
5502-09SA-01-F1
SPC Multicomp
$0.2907 Yes Active 9 2 2.77 mm 2 30 mΩ 3 A FEMALE BOARD PLASTIC 1/E IRON STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V NO 5 GΩ e3 -40 °C 85 °C RECEPTACLE TIN OVER NICKEL STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch NO ONE GENERAL PURPOSE STAGGERED 2.84 mm TIN SOLDER 0.492 inch 0.26 inch 1.213 inch 0.177 inch MULTICOMP PRO unknown
5501-37SA-02-F1
SPC Multicomp
$0.2934 Yes Yes Active 37 FEMALE PANEL PLASTIC 4/C GOLD OVER NICKEL D SUBMINIATURE CONNECTOR NO NO NO e3 NO SOCKET TIN OVER NICKEL COPPER ALLOY NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30 ROHS COMPLIANT
5502-09PA-01-F1
SPC Multicomp
$0.3041 Active 9 MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 1/E STEEL GOLD D SUBMINIATURE CONNECTOR NO NO NO e4 NO PLUG GOLD NO NO GENERAL PURPOSE NICKEL/TIN SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
SH158-15TGRY
pro-power
$0.3057 Yes Active D SUBMINIATURE CONNECTOR PRO-POWER unknown
8656O37PLTXLF
Amphenol Communications Solutions
$0.3068 Yes Active 37 10 mΩ MALE 200 Cycles CABLE AND PANEL POLYETHYLENE 4/C STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR 1414VAC V NO 5 GΩ 5 A 20 AWG 28 AWG NO NO e3 NO UL 94V-0 -55 °C 125 °C STRIP OR LOOSE Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED STAGGERED RND PIN-SKT YES 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 UNC CLINCH NUT ONE GENERAL PURPOSE FLASH inch TIN/ZINC CHROMIUM CRIMP 0.479 inch 0.453 inch 2.714 inch AMPHENOL ICC compliant EAR99 8536.69.40.30 LEAD FREE
DB25S064HTLF
Amphenol Communications Solutions
$0.3077 Yes Active 25 2 5 A FEMALE CABLE AND PANEL POLYETHYLENE 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .122 LOCKING ONE GENERAL PURPOSE TIN/ZINC CHROMIUM SOLDER 0.479 inch 0.185 inch 2.07 inch AMPHENOL ICC compliant EAR99 8536.69.40.30 LEAD FREE 25
D09S23A4GV00LF
Amphenol Communications Solutions
$0.3161 Yes Active 9 FEMALE BOARD POLYESTER 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 SOCKET NOT SPECIFIED NO NO GENERAL PURPOSE TIN/ZINC CHROMIUM SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.30 LEAD FREE