Filter Your Search
61 - 70 of 8,517,176 results
|
HDT15-SD
Adam Technologies Inc
|
$0.3726 | Active | 15 | 3 | 20 mΩ | 5 A | FEMALE | PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1000VAC V | 5 GΩ | e4 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.078 inch | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | FLASH inch | SOLDER LUG | 0.494 inch | 0.201 inch | 1.213 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | Adam Tech | ||||||||||||||||||||||||||||||||||
|
DS1077-15FW8NSS
Ningbo connfly electronic CO LTD
|
$0.3735 | Contact Manufacturer | 15 | 3 | 2.29 mm | 3 | 20 mΩ | FEMALE | BOARD | 1/E | STRAIGHT | D SUBMINIATURE CONNECTOR | REAR SHELL FINISH: TIN | 707 VAC V | NO | 1 GΩ | -40 °C | 105 °C | STAGGERED | RND PIN-SKT | NO | WHITE | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | NICKEL | SOLDER | 0.492 inch | 1.213 inch | 0.146 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||
|
8656F09PLTXLF
Amphenol Communications Solutions
|
$0.3743 | Yes | Active | 9 | 10 mΩ | MALE | 200 Cycles | CABLE AND PANEL | POLYETHYLENE | 1/E | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 5 A | 20 AWG | 28 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | STRIP OR LOOSE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | YES | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FLOAT MOUNT | ONE | GENERAL PURPOSE | FLASH inch | TIN/ZINC CHROMIUM | CRIMP | 0.479 inch | 0.453 inch | 1.198 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | ||||||||||||||||||||
|
A-DFCR/15/FZ
ASSMANN WSW components GmbH
|
$0.3744 | Yes | Active | 15 | 2 | FEMALE | GLASS FILLED POLYAMIDE | 2/A | STEEL | D SUBMINIATURE CONNECTOR | 1000VAC V | 20 AWG | 28 AWG | UL | -55 °C | 105 °C | PLUG | STAGGERED | 0.108 inch | 0.112 inch | GENERAL PURPOSE | TIN | 0.492 inch | 0.453 inch | 1.543 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.30 | ASSMANN WSW components GmbH | ||||||||||||||||||||||||||||||||||||||||||
|
D15S13A4GL00LF
Amphenol Communications Solutions
|
$0.3881 | Yes | Active | 15 | 2 | 2.74 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 5.004 N | 5 GΩ | .3058 N | NO | NO | NO | UL | -55 °C | 125 °C | SOCKET | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.112 inch | NO | M3 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.495 inch | 0.577 inch | 1.541 inch | 0.126 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | 15 | ||||||||||||||||
|
DE09S064TLF
Amphenol FCi
|
$0.3884 | Yes | Yes | Active | 9 | 2 | 10 mΩ | 5 A | FEMALE | CABLE AND PANEL | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 5 GΩ | 20 AWG | 20 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | PREASSEM CONN | MATTE TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | NATURAL | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | 79u inch | TIN/ZINC CHROMIUM | SOLDER | 0.479 inch | 0.238 inch | 1.198 inch | 0.106 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | ||||||||||||||||||
|
5501-09PA-02-F1
SPC Multicomp
|
$0.3898 | Yes | Yes | Active | 9 | 2 | 30 mΩ | 3 A | MALE | PANEL | PLASTIC | 1/E | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | -40 °C | 85 °C | PLUG | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | TIN | SOLDER | 0.13 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
DAO3W3PA00LF
Amphenol FCi
|
$0.3900 | Yes | Active | 3 | MALE | CABLE | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | S0P3 | NOT SPECIFIED | RND PIN-SKT | YES | YES | #4-40 | THREADED INSERT | GENERAL PURPOSE | COPPER NICKEL TIN | CRIMP | 1.312 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||
|
DS1037-09FNAKT74-0CC
Ningbo connfly electronic CO LTD
|
$0.3905 | Contact Manufacturer | 9 | 2 | 2.77 mm | 2 | 20 mΩ | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 700VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SPLIT BOARD LOCK | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | #4-40 | SCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.488 inch | 1.212 inch | 0.126 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||||||||||||
|
DS1037-09MNAKT74-0CC
Ningbo connfly electronic CO LTD
|
$0.3913 | Contact Manufacturer | 9 | 2 | 2.77 mm | 2 | 20 mΩ | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 700VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SPLIT BOARD LOCK | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | #4-40 | SCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.488 inch | 1.212 inch | 0.126 inch | CONNFLY ELECTRONIC CO LTD | unknown |