Filter Your Search
21 - 30 of 8,516,116 results
|
5504F1-15P-02-03-F1
SPC Multicomp
|
$0.2821 | Active | 15 | MALE | BOARD | PLASTIC | 2/A | METAL | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||
|
D09S13B4GX00LF
Amphenol Communications Solutions
|
$0.2850 | Yes | Active | 9 | 2 | 2.7432 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | POLYESTER | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 4.8928 N | 5 GΩ | .3058 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.1 inch | NO | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN/ZINC CHROMIUM | SOLDER | 0.531 inch | 0.577 inch | 1.213 inch | 0.146 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | 9 | |||||||||||
|
DS1034-09MUNSISS
Ningbo connfly electronic CO LTD
|
$0.2876 | Contact Manufacturer | 9 | 2 | 2 | 20 mΩ | MALE | BOARD | GLASS FILLED PBT | 1/E | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 707VAC V | NO | 1 GΩ | -40 °C | 105 °C | HOLE .118-.137 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | FRONT-NICKEL AND REAR-TIN PLATED | SOLDER | 0.492 inch | 1.213 inch | 0.181 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||||||||||||||||
|
5502-09SA-01-F1
SPC Multicomp
|
$0.2907 | Yes | Active | 9 | 2 | 2.77 mm | 2 | 30 mΩ | 3 A | FEMALE | BOARD | PLASTIC | 1/E | IRON | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | e3 | -40 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.492 inch | 0.26 inch | 1.213 inch | 0.177 inch | MULTICOMP PRO | unknown | ||||||||||||||||||||||||||||
|
5501-37SA-02-F1
SPC Multicomp
|
$0.2934 | Yes | Yes | Active | 37 | FEMALE | PANEL | PLASTIC | 4/C | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||
|
5502-09PA-01-F1
SPC Multicomp
|
$0.3041 | Active | 9 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | GOLD | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NO | NO | GENERAL PURPOSE | NICKEL/TIN | SOLDER | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||
|
SH158-15TGRY
pro-power
|
$0.3057 | Yes | Active | D SUBMINIATURE CONNECTOR | PRO-POWER | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
8656O37PLTXLF
Amphenol Communications Solutions
|
$0.3068 | Yes | Active | 37 | 10 mΩ | MALE | 200 Cycles | CABLE AND PANEL | POLYETHYLENE | 4/C | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 5 A | 20 AWG | 28 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | STRIP OR LOOSE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | CLINCH NUT | ONE | GENERAL PURPOSE | FLASH inch | TIN/ZINC CHROMIUM | CRIMP | 0.479 inch | 0.453 inch | 2.714 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | ||||||||||||||||||
|
DB25S064HTLF
Amphenol Communications Solutions
|
$0.3077 | Yes | Active | 25 | 2 | 5 A | FEMALE | CABLE AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .122 | LOCKING | ONE | GENERAL PURPOSE | TIN/ZINC CHROMIUM | SOLDER | 0.479 inch | 0.185 inch | 2.07 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | 25 | |||||||||||||||||||||||||
|
D09S23A4GV00LF
Amphenol Communications Solutions
|
$0.3161 | Yes | Active | 9 | FEMALE | BOARD | POLYESTER | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | SOCKET | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | TIN/ZINC CHROMIUM | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE |