Filter Your Search
41 - 50 of 7,452,428 results
|
A-DFCR/09/FZ
ASSMANN WSW components GmbH
|
$0.3216 | Yes | Active | 9 | 2 | FEMALE | GLASS FILLED POLYAMIDE | 1/E | STEEL | D SUBMINIATURE CONNECTOR | 1000VAC V | 20 AWG | 28 AWG | UL | -55 °C | 105 °C | PLUG | STAGGERED | 0.108 inch | 0.112 inch | GENERAL PURPOSE | TIN | 0.492 inch | 0.453 inch | 1.213 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.30 | ASSMANN WSW components GmbH | |||||||||||||||||||||||||||||||||||||||
|
ICD44S13E6GX00LF
Amphenol FCi
|
$0.3270 | Yes | Yes | Active | 44 | FEMALE | BOARD | POLYESTER | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | TIN/ZINC CHROMIUM | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | |||||||||||||||||||||||||||||||||||||||
|
182-009-113R481
NorComp
|
$0.3334 | Yes | Yes | Active | 9 | MALE | BOARD | POLYAMIDE9T | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | NORCOMP INTERCONNECT DEVICES | compliant | NorComp | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||
|
DE09-PT-1
Adam Technologies Inc
|
$0.3363 | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | 2.78 N | 5 GΩ | e4 | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.464 inch | 1.213 inch | 0.189 inch | ADAM TECH | compliant | Adam Tech | ||||||||||||||||||||||||
|
D09S13A4PV00LF
Amphenol Communications Solutions
|
$0.3365 | Yes | Active | 9 | FEMALE | BOARD | POLYESTER | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | SOCKET | NOT APPLICABLE | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | TIN/ZINC CHROMIUM | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | 9 | |||||||||||||||||||||||||||||||||||||||
|
865609PLTXLF
Amphenol Communications Solutions
|
$0.3409 | Yes | Active | 9 | 10 mΩ | MALE | 200 Cycles | CABLE AND PANEL | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 5 A | 20 AWG | 28 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | STRIP OR LOOSE | MATTE TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | TIN/ZINC CHROMIUM | CRIMP | 0.479 inch | 0.453 inch | 1.198 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | ||||||||||||||||||
|
DE09-SR
Adam Technologies Inc
|
$0.3414 | Yes | Active | 1/E | D SUBMINIATURE CONNECTOR | NO | NO | NO | SOCKET | GENERAL PURPOSE | ADAM TECH | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DE09P065HTXLF
Amphenol Communications Solutions
|
$0.3447 | Yes | Active | 9 | MALE | CABLE AND PANEL | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN/ZINC CHROMIUM | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | 9 | ||||||||||||||||||||||||||||||||||||||
|
5504F1-09S-02-03-F1
SPC Multicomp
|
$0.3479 | Active | 9 | FEMALE | BOARD | PLASTIC | 1/E | METAL | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | SOCKET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||
|
10240-55G3PL
3M Interconnect
|
$0.3522 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 4 | 1 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GLASS FILLED PCT | GOLD (8) OVER NICKEL (50) | RIGHT ANGLE | OTHER D TYPE CONNECTOR | 3M, SHIELDED | 500VAC V | NO | 500 MΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | NO | BEIGE | 0.05 inch | NO | M2.5 | THREADED | GENERAL PURPOSE | STAGGERED | 1.905 mm | 8u inch | NICKEL | SOLDER | 0.37 inch | 0.45 inch | 1.81 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.30 | 3M | ROHS COMPLIANT |