Filter Your Search
51 - 60 of 8,517,175 results
|
L777RRA15P
Amphenol Corporation
|
$0.3386 | Yes | Yes | Active | 15 | 2 | 30 mΩ | 5 A | MALE | CABLE AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1200VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.161 inch | 1.541 inch | AMPHENOL CORP | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||
|
5504F1-09S-02-03-F1
SPC Multicomp
|
$0.3391 | Active | 9 | FEMALE | BOARD | PLASTIC | 1/E | METAL | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | SOCKET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||
|
DE09-SR
Adam Technologies Inc
|
$0.3414 | Yes | Active | 1/E | D SUBMINIATURE CONNECTOR | NO | NO | NO | SOCKET | GENERAL PURPOSE | ADAM TECH | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DE09P065HTXLF
Amphenol Communications Solutions
|
$0.3447 | Yes | Active | 9 | MALE | CABLE AND PANEL | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN/ZINC CHROMIUM | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | 9 | ||||||||||||||||||||||||||||||||||||||
|
D25P13B4PA00LF
Amphenol Communications Solutions
|
$0.3516 | Yes | Active | 25 | 2 | 2.76 mm | 2 | 15 mΩ | 5 A | MALE | BOARD AND PANEL | POLYESTER | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 5.004 N | 5 GΩ | .3058 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | HOLE .122 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.531 inch | 0.577 inch | 2.07 inch | 0.146 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | 25 | ||||||||||
|
10240-55G3PL
3M Interconnect
|
$0.3522 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 4 | 1 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GLASS FILLED PCT | GOLD (8) OVER NICKEL (50) | RIGHT ANGLE | OTHER D TYPE CONNECTOR | 3M, SHIELDED | 500VAC V | NO | 500 MΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | NO | BEIGE | 0.05 inch | NO | M2.5 | THREADED | GENERAL PURPOSE | STAGGERED | 1.905 mm | 8u inch | NICKEL | SOLDER | 0.37 inch | 0.45 inch | 1.81 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | 3M | |||||||||||||||||
|
L717SDE09P
Amphenol Corporation
|
$0.3561 | Yes | Yes | Active | 9 | MALE | PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||||||||||||||||
|
DE09P064TXLF
Amphenol FCi
|
$0.3573 | Yes | Yes | Active | 9 | 2 | 10 mΩ | 5 A | MALE | CABLE AND PANEL | POLYETHYLENE | 1/E | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 5 GΩ | 20 AWG | 20 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | NATURAL | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | 79u inch | TIN/ZINC CHROMIUM | SOLDER | 0.479 inch | 0.23 inch | 1.198 inch | 0.106 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol | |||||||||||||
|
DS1034-15MUNSISS
Ningbo connfly electronic CO LTD
|
$0.3668 | Contact Manufacturer | 15 | 2 | 2 | 20 mΩ | MALE | BOARD | GLASS FILLED PBT | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 707VAC V | NO | 1 GΩ | -40 °C | 105 °C | HOLE .118-.137 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | FRONT-NICKEL AND REAR-TIN PLATED | SOLDER | 0.492 inch | 1.541 inch | 0.181 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||||||
|
SPC15209
SPC Multicomp
|
$0.3725 | Yes | Active | 25 | 2 | 15 mΩ | 5 A | FEMALE | CABLE | STEEL | 1 GΩ | UL | -50 °C | 100 °C | RECEPTACLE | PREASSEM CONN | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | LOCKING | GENERAL PURPOSE | YELLOW CHROMATE/ZINC | CRIMP | 0.496 inch | 0.196 inch | 2.087 inch | 0.272 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 |