Filter Your Search
1 - 10 of 24 results
|
10090928-P154XLF
Amphenol Communications Solutions
|
$1.9587 | Yes | Active | 15 | 3 | 2.286 mm | 3 | 40 mΩ | 2.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | CARBON STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1050VAC V | NO | 5 GΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 1.9812 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.24 inch | 1.213 inch | 0.165 inch | AMPHENOL ICC | ROHS COMPLIANT | 15 | compliant | EAR99 | 8536.69.40.30 | ||||||
|
10090926-P154VLF
Amphenol Communications Solutions
|
$1.6279 | Yes | Active | 15 | 3 | 2.29 mm | 3 | 25 mΩ | 2.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | CARBON STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1050VAC V | NO | 4.8928 N | 5 GΩ | .1946 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.232 inch | 1.213 inch | 0.125 inch | AMPHENOL ICC | ROHS COMPLIANT | 15 | compliant | EAR99 | 8536.69.40.30 | |||||||
|
10090928-P154VLF
Amphenol Communications Solutions
|
$2.1405 | Yes | Active | 15 | 3 | 2.286 mm | 3 | 40 mΩ | 2.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | CARBON STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1050VAC V | NO | 5 GΩ | .1946 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 1.9812 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.24 inch | 1.213 inch | 0.165 inch | AMPHENOL ICC | ROHS COMPLIANT | 15 | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
10090926-P154VLF
Amphenol FCi
|
$1.1025 | Yes | Active | 15 | 3 | 2.29 mm | 3 | 25 mΩ | 2.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | CARBON STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1050VAC V | NO | 4.8928 N | 5 GΩ | .1946 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.232 inch | 1.213 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Amphenol | |||||||
|
10090928-P154XLF
Amphenol FCi
|
$1.6569 | Yes | Active | 15 | 3 | 2.286 mm | 3 | 40 mΩ | 2.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | CARBON STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1050VAC V | NO | 5 GΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 1.9812 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.24 inch | 1.213 inch | 0.165 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||
|
10090926-P154XLF
Amphenol Communications Solutions
|
$1.9044 | Yes | Active | 15 | 3 | 2.286 mm | 3 | 25 mΩ | 2.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | CARBON STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1050VAC V | NO | 4.8928 N | 5 GΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.638 inch | 1.213 inch | 0.125 inch | AMPHENOL ICC | ROHS COMPLIANT | 15 | compliant | EAR99 | 8536.69.40.30 | |||||
|
10090928-P154VLF
Amphenol FCi
|
$1.6108 | Yes | Active | 15 | 3 | 2.286 mm | 3 | 40 mΩ | 2.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | CARBON STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1050VAC V | NO | 5 GΩ | .1946 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 1.9812 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.24 inch | 1.213 inch | 0.165 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
10090926-P154XLF
Amphenol FCi
|
$1.2319 | Yes | Active | 15 | 3 | 2.286 mm | 3 | 25 mΩ | 2.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | CARBON STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1050VAC V | NO | 4.8928 N | 5 GΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.638 inch | 1.213 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Amphenol | |||||
|
10090097-P154XLF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 15 | 2 | 2.7432 mm | 2 | 40 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 5.004 N | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.112 inch | NO | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.492 inch | 1.545 inch | 0.125 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||
|
10090767-P154LLF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 15 | 2 | 2.7432 mm | 2 | 40 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 4.8928 N | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.1 inch | NO | M3 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.583 inch | 1.545 inch | 0.114 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 |