Filter Your Search
1 - 10 of 24 results
|
10090769-P154ALF
Amphenol Communications Solutions
|
$0.7057 | Yes | Active | 15 | 3 | 40 mΩ | 2.5 A | MALE | PANEL | GLASS FILLED POLYETHYLENE | 2/A | CARBON STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1050VAC V | NO | 5 GΩ | 24 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | LOCKING | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.189 inch | 1.213 inch | 0.118 inch | AMPHENOL ICC | LEAD FREE | 15 | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
10090769-P154ALF
Amphenol FCi
|
$0.7078 | Yes | Active | 15 | 3 | 40 mΩ | 2.5 A | MALE | PANEL | GLASS FILLED POLYETHYLENE | 2/A | CARBON STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1050VAC V | NO | 5 GΩ | 24 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | LOCKING | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.189 inch | 1.213 inch | 0.118 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
10090097-P154VLF
Amphenol FCi
|
$0.9654 | Yes | Yes | Obsolete | 15 | 2 | 2.7432 mm | 2 | 40 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 5.004 N | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.492 inch | 1.545 inch | 0.125 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
10090926-P154VLF
Amphenol FCi
|
$1.1025 | Yes | Active | 15 | 3 | 2.29 mm | 3 | 25 mΩ | 2.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | CARBON STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1050VAC V | NO | 4.8928 N | 5 GΩ | .1946 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.232 inch | 1.213 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||
|
10090926-P154XLF
Amphenol FCi
|
$1.2319 | Yes | Active | 15 | 3 | 2.286 mm | 3 | 25 mΩ | 2.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | CARBON STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1050VAC V | NO | 4.8928 N | 5 GΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.638 inch | 1.213 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
10090928-P154VLF
Amphenol FCi
|
$1.6108 | Yes | Active | 15 | 3 | 2.286 mm | 3 | 40 mΩ | 2.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | CARBON STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1050VAC V | NO | 5 GΩ | .1946 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 1.9812 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.24 inch | 1.213 inch | 0.165 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
10090926-P154VLF
Amphenol Communications Solutions
|
$1.6270 | Yes | Active | 15 | 3 | 2.29 mm | 3 | 25 mΩ | 2.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | CARBON STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1050VAC V | NO | 4.8928 N | 5 GΩ | .1946 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.232 inch | 1.213 inch | 0.125 inch | AMPHENOL ICC | ROHS COMPLIANT | 15 | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
10090928-P154XLF
Amphenol FCi
|
$1.6569 | Yes | Active | 15 | 3 | 2.286 mm | 3 | 40 mΩ | 2.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | CARBON STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1050VAC V | NO | 5 GΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 1.9812 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.24 inch | 1.213 inch | 0.165 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
10090926-P154XLF
Amphenol Communications Solutions
|
$1.9021 | Yes | Active | 15 | 3 | 2.286 mm | 3 | 25 mΩ | 2.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | CARBON STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1050VAC V | NO | 4.8928 N | 5 GΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.638 inch | 1.213 inch | 0.125 inch | AMPHENOL ICC | ROHS COMPLIANT | 15 | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
10090928-P154XLF
Amphenol Communications Solutions
|
$1.9587 | Yes | Active | 15 | 3 | 2.286 mm | 3 | 40 mΩ | 2.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | CARBON STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1050VAC V | NO | 5 GΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 1.9812 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.24 inch | 1.213 inch | 0.165 inch | AMPHENOL ICC | ROHS COMPLIANT | 15 | compliant | EAR99 | 8536.69.40.30 |