Filter Your Search
1 - 10 of 1,222 results
|
6843W3K103L461
NorComp
|
Check for Price | Yes | Obsolete | 3 | 1 | 6.858 mm | 1 | 30 mΩ | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | A | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 44.145 N | 5 GΩ | 40 A | 2.943 N | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | RECTANGULAR | RND PIN-SKT | NO | NO | #4-40 | THREADED INSERT | ONE | GENERAL PURPOSE | RECTANGULAR | NICKEL | SOLDER | 0.494 inch | 0.598 inch | 1.541 inch | 0.175 inch | NORCOMP INTERCONNECT DEVICES | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
681M5W5103L101
NorComp
|
$12.4234 | Yes | Active | 5 | 1 | 6.86 mm | 1 | 2 mΩ | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 44.12 N | 5 GΩ | 40 A | 2.9 N | UL | 94V-0 | -55 °C | 125 °C | HOLE .13 | RECTANGULAR | RND PIN-SKT | NO | 0.27 inch | NO | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.252 inch | 2.089 inch | 0.087 inch | NORCOMP INTERCONNECT DEVICES | compliant | NorComp | ||||||||||||
|
681M3W3103L101
NorComp
|
$9.1255 | Yes | Active | 3 | 1 | 6.85 mm | 1 | 2 mΩ | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 2/A | NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 44.127 N | 5 GΩ | 40 A | 2.942 N | UL | 94V-0 | -55 °C | 125 °C | HOLE 0.13 | RECTANGULAR | RND PIN-SKT | NO | BLACK | 0.27 inch | NO | HOLE 0.12 | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.252 inch | 1.543 inch | 0.087 inch | NORCOMP INTERCONNECT DEVICES | compliant | NorComp | ||||||||||||
|
681M3W3K103L051
NorComp
|
Check for Price | Yes | Active | 3 | 1 | 6.8 mm | 1 | 2 mΩ | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 44.12 N | 5 GΩ | 40 A | 2.9 N | e4 | UL | 94V-0 | -55 °C | 125 °C | HOLE .13 | MACHINED | Gold (Au) | RECTANGULAR | RND PIN-SKT | NO | NO | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.283 inch | 1.543 inch | 0.177 inch | NORCOMP INTERCONNECT DEVICES | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
681M8W8103L031
NorComp
|
Check for Price | Yes | Active | 8 | 1 | 6.36 mm | 1 | 2 mΩ | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 44.12 N | 5 GΩ | 40 A | 2.942 N | UL | 94V-0 | -55 °C | 125 °C | HOLE 0.126 | MACHINED | RECTANGULAR | RND PIN-SKT | NO | NO | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.283 inch | 2.732 inch | 0.177 inch | NORCOMP INTERCONNECT DEVICES | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
6818W8103L001
NorComp
|
Check for Price | Yes | Active | 8 | 1 | 6.35 mm | 1 | 30 mΩ | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 4/C | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 44.145 N | 5 GΩ | 40 A | 2.943 N | UL | 94V-0 | -55 °C | 125 °C | HOLE 0.121 | S0P8 | RECTANGULAR | RND PIN-SKT | NO | NO | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | NICKEL | SOLDER | 0.494 inch | 0.229 inch | 2.729 inch | 0.208 inch | NORCOMP INTERCONNECT DEVICES | unknown | EAR99 | 8536.69.40.30 | NorComp | |||||||||||
|
684M3W3103L461
NorComp
|
$10.3071 | Yes | Yes | Active | 3 | 1 | 6.858 mm | 1 | 2 mΩ | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 44.12 N | 5 GΩ | 40 A | 2.942 N | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | NO | BLACK | 0.27 inch | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.551 inch | 1.543 inch | 0.185 inch | NORCOMP INTERCONNECT DEVICES | not_compliant | NorComp | ||||||||
|
681S3W3103L041
NorComp
|
Check for Price | Yes | Active | 3 | 1 | 6.85 mm | 1 | 2 mΩ | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 44.12 N | 5 GΩ | 40 A | 2.9 N | UL | 94V-0 | -55 °C | 125 °C | HOLE .13 | RECTANGULAR | RND PIN-SKT | NO | NO | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.283 inch | 1.543 inch | 0.119 inch | NORCOMP INTERCONNECT DEVICES | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
681M3W3103L031
NorComp
|
Check for Price | Yes | Active | 3 | 1 | 6.85 mm | 1 | 2 mΩ | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 2/A | NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 44.127 N | 5 GΩ | 40 A | 2.942 N | UL | 94V-0 | -55 °C | 125 °C | HOLE 0.13 | RECTANGULAR | RND PIN-SKT | NO | BLACK | 0.27 inch | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.252 inch | 1.543 inch | 0.177 inch | NORCOMP INTERCONNECT DEVICES | unknown | EAR99 | 8536.69.40.30 | ||||||||||
|
684M3W3103L621
NorComp
|
$12.3826 | Yes | Active | 3 | 1 | 6.858 mm | 1 | 2 mΩ | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 44.12 N | 5 GΩ | 40 A | 2.942 N | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | RECTANGULAR | RND PIN-SKT | NO | BLACK | 0.27 inch | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.551 inch | 1.543 inch | 0.087 inch | NORCOMP INTERCONNECT DEVICES | compliant | NorComp |