Parametric results for: 180-026-103l001 under D Type Connectors

Filter Your Search

1 - 10 of 1,222 results

|
-
-
-
-
-
-
Manufacturer Part Number: 180026103l001,103l
Select parts from the table below to compare.
Compare
Compare
171-009-103L001
NorComp
$0.7585 Yes Yes Active 9 MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE/NYLON66 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER NORCOMP INTERCONNECT DEVICES not_compliant NorComp
681M11W1103L001
NorComp
$0.8363 Yes Yes Active 11 2 2.77 mm 2 10 mΩ 5 A MALE BOARD POLYBUTYLENE TEREPHTHALATE 2/A STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V NO 44.13 N 5 GΩ 40 A 2.942 N e4 UL 94V-0 -55 °C 125 °C HOLE .125-.137 S10P1 Gold (Au) NOT SPECIFIED MIXED RND PIN-SKT NO 0.109 inch 0.112 inch YES HOLE .112-.124 ONE GENERAL PURPOSE MIXED 2.84 mm FLASH inch NICKEL SOLDER 0.492 inch 0.551 inch 1.543 inch 0.218 inch NORCOMP INTERCONNECT DEVICES compliant NorComp EAR99 8536.69.40.30
171-015-103L001
NorComp
$1.0539 Yes Yes Active 15 MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE/NYLON66 2/A STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER NORCOMP INTERCONNECT DEVICES compliant NorComp
171-025-103L001
NorComp
$1.3111 Yes Yes Active 25 2 5 A MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE/NYLON66 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO 20 AWG 28 AWG NO NO e4 NO 94V-0 Gold (Au) NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.11 inch 0.11 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE NICKEL SOLDER 0.496 inch 0.161 inch 2.087 inch NORCOMP INTERCONNECT DEVICES compliant NorComp
171-009-103L021
NorComp
$1.5180 Yes Yes Active 9 MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE/NYLON66 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER NORCOMP INTERCONNECT DEVICES not_compliant NorComp
171-009-103L011
NorComp
$1.5856 Yes Yes Active 9 MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE/NYLON66 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER NORCOMP INTERCONNECT DEVICES not_compliant NorComp
171-009-103L031
NorComp
$1.6378 Yes Yes Active 9 MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE/NYLON66 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 Gold Flash (Au) NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER NORCOMP INTERCONNECT DEVICES not_compliant NorComp
180-015-103L001
NorComp
$1.8918 Yes Active 15 3 15 mΩ 3 A MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO 1 GΩ 24 AWG 24 AWG NO NO e4 NO UL 94V-0 -50 °C 100 °C Gold (Au) - with Nickel (Ni) barrier BRASS STAGGERED RND PIN-SKT NO 0.078 inch NO HOLE 0.118 LOCKING ONE GENERAL PURPOSE FLASH inch NICKEL SOLDER 0.496 inch 0.232 inch 1.213 inch 0.11 inch NORCOMP INTERCONNECT DEVICES not_compliant NorComp
171-015-103L011
NorComp
$1.8958 Yes Active 15 MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE/NYLON66 2/A STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER NORCOMP INTERCONNECT DEVICES not_compliant NorComp
171-025-103L011
NorComp
$1.9229 Yes Yes Active 25 2 5 A MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE/NYLON66 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO 20 AWG 28 AWG NO NO e4 NO 94V-0 Gold (Au) NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.11 inch 0.11 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 CLINCH NUT ONE GENERAL PURPOSE NICKEL SOLDER 0.496 inch 0.161 inch 2.087 inch NORCOMP INTERCONNECT DEVICES not_compliant NorComp