Filter Your Search
41 - 50 of 1,222 results
|
683M7W2103L001
NorComp
|
$5.9436 | Yes | Active | 7 | 2 | 2.77 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 13.7 | 1414VAC V | NO | 44.13 N | 5 GΩ | 2.942 N | UL | 94V-0 | -55 °C | 125 °C | HOLE .126 | S5C2 | STAGGERED | HYBRID | NO | 0.109 inch | 0.112 inch | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.271 inch | 1.543 inch | 0.22 inch | NORCOMP INTERCONNECT DEVICES | compliant | EAR99 | 8536.69.40.30 | NorComp | ||||||||||||||
|
180-M26-103L001
NorComp
|
$5.9638 | Yes | Active | 26 | 3 | 10 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | HIGH DENSITY | 1000VAC V | NO | 5 GΩ | 24 AWG | 28 AWG | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | MACHINED | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.078 inch | NO | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.248 inch | 1.543 inch | 0.181 inch | NORCOMP INTERCONNECT DEVICES | not_compliant | EAR99 | 8536.69.40.30 | NorComp | |||||||||||||
|
682M13W3103L001
NorComp
|
$5.9941 | Yes | Active | D SUBMINIATURE CONNECTOR | NORCOMP INTERCONNECT DEVICES | compliant | EAR99 | 8536.69.40.30 | NorComp | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
683M17W2103L001
NorComp
|
$5.9941 | Yes | Active | 17 | 2 | 2.77 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE(PBT) | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO HARDWARE | 1400VAC V | NO | 44.12 N | 5 GΩ | 2.9 N | UL | 94V-0 | -55 °C | 125 °C | HOLE 0.12 | S15P2 | MACHINED | MIXED | HYBRID | NO | YES | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.271 inch | 2.089 inch | 0.197 inch | NORCOMP INTERCONNECT DEVICES | compliant | EAR99 | 8536.69.40.30 | NorComp | ||||||||||||||||
|
180-026-103L011
NorComp
|
$6.0564 | Yes | Active | 26 | 3 | 15 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | 1 GΩ | 24 AWG | 24 AWG | NO | NO | e4 | NO | UL | 94V-0 | -50 °C | 100 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.078 inch | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.496 inch | 0.232 inch | 1.543 inch | 0.11 inch | NORCOMP INTERCONNECT DEVICES | not_compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
180-044-103L001
NorComp
|
$6.2516 | Yes | Active | 44 | 3 | 15 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | 1 GΩ | 24 AWG | 24 AWG | NO | NO | e4 | NO | UL | 94V-0 | -50 °C | 100 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.078 inch | NO | HOLE 0.118 | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.496 inch | 0.232 inch | 2.087 inch | 0.11 inch | NORCOMP INTERCONNECT DEVICES | not_compliant | EAR99 | 8536.69.40.30 | NorComp | |||||||||||||||||
|
681M17W2103L011
NorComp
|
$6.4433 | Yes | Active | 17 | 2 | 2.794 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 44.13 N | 5 GΩ | 40 A | 2.942 N | UL | 94V-0 | -55 °C | 125 °C | HOLE .112-.124 | S15P2 | MIXED | RND PIN-SKT | NO | 0.11 inch | 0.112 inch | YES | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.252 inch | 2.088 inch | 0.218 inch | NORCOMP INTERCONNECT DEVICES | compliant | EAR99 | 8536.69.40.30 | NorComp | ||||||||||||||
|
180-026-103L031
NorComp
|
$6.4916 | Yes | Active | 26 | 3 | 15 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | 1 GΩ | 24 AWG | 24 AWG | NO | NO | e4 | NO | UL | 94V-0 | -50 °C | 100 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.078 inch | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.496 inch | 0.232 inch | 1.543 inch | 0.11 inch | NORCOMP INTERCONNECT DEVICES | not_compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
180-M26-103L011
NorComp
|
$6.6437 | Yes | Active | 26 | 3 | 10 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | HIGH DENSITY | 1000VAC V | NO | 5 GΩ | 24 AWG | 28 AWG | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | MACHINED | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.078 inch | NO | #4-40 | INSERT | ONE | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.248 inch | 1.543 inch | 0.181 inch | NORCOMP INTERCONNECT DEVICES | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
180-M26-103L031
NorComp
|
$6.6437 | Yes | Active | 26 | 3 | 10 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | HIGH DENSITY | 1000VAC V | NO | 5 GΩ | 24 AWG | 28 AWG | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | MACHINED | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.078 inch | NO | #4-40 | INSERT | ONE | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.248 inch | 1.543 inch | 0.181 inch | NORCOMP INTERCONNECT DEVICES | compliant | EAR99 | 8536.69.40.30 |