Filter Your Search
1 - 10 of 8,517,174 results
|
628W2W2-224-2ND
EDAC Inc
|
Check for Price | Active | 2 | 1 | 6.72 mm | 1 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 5 GΩ | 20 A | UL | 94V-0 | -25 °C | 85 °C | BOARD LOCK | RECEPTACLE | RECTANGULAR | NO | BLACK | 0.265 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | THREADED | ONE | WATERPROOF | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.831 inch | 1.555 inch | EDAC INC | compliant | |||||||||||
|
240-790-029SH-5P5EECXPB
Glenair Inc
|
Check for Price | Active | 5 | 1 | 5.99 mm | 1 | FEMALE | BOARD AND PANEL | H | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 250VDC V | YES | 1 GΩ | 23 A | NO | NO | YES | MIL | -65 °C | 125 °C | HOLE .125 | PLUG | RECTANGULAR | RND PIN-SKT | NO | 0.236 inch | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | SOLDER | 0.6 inch | 0.872 inch | 2.5 inch | 0.25 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
240-790-029SL-6P6MENCEPB
Glenair Inc
|
Check for Price | Active | 6 | 1 | 5.99 mm | 1 | FEMALE | BOARD AND PANEL | L | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 500VDC V | YES | 5 GΩ | 23 A | NO | NO | YES | MIL | -65 °C | 200 °C | HOLE .125 | PLUG | RECTANGULAR | RND PIN-SKT | NO | 0.236 inch | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | NICKEL | SOLDER | 0.6 inch | 0.872 inch | 2.736 inch | 0.25 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
240-790-029SB-2P2JNCEGC
Glenair Inc
|
Check for Price | Active | 2 | 1 | 4.45 mm | 1 | FEMALE | BOARD AND PANEL | B | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 500VDC V | YES | 5 GΩ | 13 A | NO | NO | YES | MIL | -65 °C | 175 °C | HOLE .094 | PLUG | RECTANGULAR | RND PIN-SKT | NO | 0.175 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | CADMIUM YELLOW CHROMATE | SOLDER | 0.485 inch | 0.872 inch | 1.361 inch | 0.375 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | ||||||||
|
240-790-029SD-3P3MEEPBSB
Glenair Inc
|
Check for Price | Active | 3 | 1 | 4.45 mm | 1 | FEMALE | BOARD AND PANEL | D | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 500VDC V | YES | 5 GΩ | 13 A | NO | NO | YES | MIL | -65 °C | 200 °C | HOLE .094 | PLUG | RECTANGULAR | RND PIN-SKT | NO | 0.175 inch | NO | GUIDE SOCKET | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | NICKEL | SOLDER | 0.485 inch | 0.872 inch | 1.611 inch | 0.25 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
240-790-029SD-3P3Z2NPFGB
Glenair Inc
|
Check for Price | Active | 3 | 1 | 4.45 mm | 1 | FEMALE | BOARD AND PANEL | D | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 500VDC V | YES | 5 GΩ | 13 A | NO | NO | YES | MIL | -65 °C | 200 °C | HOLE .094 | PLUG | RECTANGULAR | RND PIN-SKT | NO | 0.175 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | GOLD | SOLDER | 0.485 inch | 0.872 inch | 1.611 inch | 0.25 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
240-790-044SB-2P2JEPBPB
Glenair Inc
|
Check for Price | Active | 2 | 1 | 4.45 mm | 1 | FEMALE | BOARD | B | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 500VDC V | YES | 5 GΩ | 13 A | NO | NO | YES | MIL | -65 °C | 175 °C | HOLE .094 | PLUG | RECTANGULAR | RND PIN-SKT | NO | 0.175 inch | NO | #2-56 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | CADMIUM YELLOW CHROMATE | SOLDER | 0.308 inch | 0.847 inch | 0.935 inch | 0.25 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | ||||||||
|
240-790-044SD-3P3MENPGNB
Glenair Inc
|
Check for Price | Active | 3 | 1 | 4.45 mm | 1 | FEMALE | BOARD | D | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 500VDC V | YES | 5 GΩ | 13 A | NO | NO | YES | MIL | -65 °C | 200 °C | HOLE .094 | PLUG | RECTANGULAR | RND PIN-SKT | NO | 0.175 inch | NO | HOLE 0.15 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | NICKEL | SOLDER | 0.308 inch | 0.847 inch | 1.185 inch | 0.25 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
240-790-028PB-2P2EPBSC
Glenair Inc
|
Check for Price | Active | 2 | 1 | 4.45 mm | 1 | MALE | BOARD AND PANEL | B | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 500VDC V | YES | 5 GΩ | 13 A | NO | NO | YES | MIL | -65 °C | 125 °C | HOLE .094 | RECEPTACLE | RECTANGULAR | RND PIN-SKT | NO | 0.175 inch | NO | GUIDE SOCKET | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | SOLDER | 0.485 inch | 0.86 inch | 1.361 inch | 0.375 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
240-790-028PB-2P2NFPDGB
Glenair Inc
|
Check for Price | Active | 2 | 1 | 4.45 mm | 1 | MALE | BOARD AND PANEL | B | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 500VDC V | YES | 5 GΩ | 13 A | NO | NO | YES | MIL | -65 °C | 175 °C | HOLE .094 | RECEPTACLE | RECTANGULAR | RND PIN-SKT | NO | 0.175 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | CADMIUM | SOLDER | 0.485 inch | 0.86 inch | 1.361 inch | 0.25 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 |