Filter Your Search
41 - 50 of 8,517,174 results
|
GRPM3L-130PCBRBN-.172
Glenair Inc
|
Check for Price | No | Active | 130 | 4 | 2.54 mm | 8 | 32 mΩ | 3 A | MALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | STAINLESS STEEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | e0 | MIL | -55 °C | 150 °C | Tin/Lead (Sn60Pb40) | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.6 inch | 1.21 inch | 2.735 inch | 0.172 inch | GLENAIR INC | compliant | ||||||||||||||
|
GRPM1L-130PCBRR3N-.080
Glenair Inc
|
Check for Price | No | Active | 130 | 4 | 2.54 mm | 8 | 32 mΩ | 3 A | MALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | e0 | MIL | -55 °C | 150 °C | Tin/Lead (Sn60Pb40) | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM PLATED | SOLDER | 0.6 inch | 1.21 inch | 2.735 inch | 0.08 inch | GLENAIR INC | not_compliant | |||||||||||||
|
GRPM2L-100PCBRR1TN-.080513
Glenair Inc
|
Check for Price | Yes | Active | 100 | 4 | 2.54 mm | 8 | 32 mΩ | 3 A | MALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | H | ALUMINUM ALLOY | AU ON NI | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | e4 | MIL | -55 °C | 150 °C | #4-40 INSERT | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.6 inch | 1.21 inch | 2.385 inch | 0.08 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||
|
GRPM4L-100PCBRR2TN-.110
Glenair Inc
|
Check for Price | No | Active | 100 | 4 | 2.54 mm | 8 | 32 mΩ | 3 A | MALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | H | ALUMINUM ALLOY | AU ON NI | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | e0 | MIL | -55 °C | 150 °C | #4-40 INSERT | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | ANODIZED BLACK | SOLDER | 0.6 inch | 1.21 inch | 2.385 inch | 0.11 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||
|
GRPM2L-100SCBRR6N-.080513
Glenair Inc
|
Check for Price | Yes | Active | 100 | 4 | 2.54 mm | 8 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | H | ALUMINUM ALLOY | AU ON NI | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | e4 | MIL | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.6 inch | 1.21 inch | 2.385 inch | 0.08 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
GRPM6L-100SCBRR6C-.150513
Glenair Inc
|
Check for Price | No | Active | 100 | 4 | 2.54 mm | 8 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | H | ALUMINUM ALLOY | AU ON NI | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | e4 | MIL | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.6 inch | 1.21 inch | 2.385 inch | 0.15 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
GRPM5L-100PCBRR1C-.150513
Glenair Inc
|
Check for Price | Yes | Active | 100 | 4 | 2.54 mm | 8 | 32 mΩ | 3 A | MALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | H | ALUMINUM ALLOY | AU ON NI | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | e4 | MIL | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | GOLD | SOLDER | 0.6 inch | 1.21 inch | 2.385 inch | 0.15 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
MWDM3L-130SCBRT-.125513
Glenair Inc
|
Check for Price | Yes | Active | 130 | 4 | 2.54 mm | 8 | 8 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | STAINLESS STEEL | GOLD (50) OVER NICKEL (150) | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | e4 | YES | -55 °C | 150 °C | HOLE .125 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC-2B | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.394 inch | 1.01 inch | 2.52 inch | 0.125 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
MWDM4L-130PCBRR4T-.125513
Glenair Inc
|
Check for Price | Yes | Active | 130 | 4 | 2.54 mm | 8 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | ALUMINUM ALLOY | GOLD (50) OVER NICKEL (150) | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | e4 | YES | -55 °C | 150 °C | HOLE .125 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC-2B | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | ANODIZED BLACK | SOLDER | 0.394 inch | 1.01 inch | 2.52 inch | 0.125 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
MWDM1L-100SCBRR1T-.172513
Glenair Inc
|
Check for Price | Yes | No | Active | 100 | 4 | 2.54 mm | 8 | 8 mΩ | 3 A | FEMALE | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | H | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e4 | YES | -55 °C | 150 °C | HOLE .125 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC-2B | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM | SOLDER | 0.394 inch | 1.01 inch | 2.175 inch | 0.172 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 |