Filter Your Search
51 - 60 of 8,517,174 results
|
M24308/4-1F
ADI Electronics Inc
|
Check for Price | Contact Manufacturer | 9 | MALE | CABLE AND PANEL | 1/E | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | YES | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | ADI ELECTRONICS INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M24308/4-1F
Amphenol Corporation
|
Check for Price | Active | 9 | MALE | CABLE AND PANEL | 1/E | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | YES | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M24308/4-1F
Bel Fuse
|
Check for Price | Active | 9 | 2 | 2.7 mΩ | 5 A | MALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 1/E | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1768VAC V | NO | 1 GΩ | MIL | -65 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | YES | GREEN | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | ONE | GENERAL PURPOSE | YELLOW CHROMATE | CRIMP | 0.494 inch | 0.375 inch | 1.213 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||
|
M24308/4-1F
Cristek Interconnects Inc
|
Check for Price | Active | 9 | FEMALE | PANEL | 1/E | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308, POLARIZED | NO | NO | NO | YES | RECEPTACLE | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1658654-1
TE Connectivity
|
$7.8007 | Yes | Yes | Active | 9 | 2 | 2.74 mm | FEMALE | CABLE | GLASS FILLED POLYAMIDE | 1/E | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | NO | 0.19 inch | 115/230VAC | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | YES | BLACK | 0.108 inch | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | NO | 20u inch | TIN | 0.63 inch | 1.66 inch | 1.355 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||||||
|
M83513/13-B02NT
Amphenol Corporation
|
Check for Price | Active | 15 | FEMALE | BOARD AND PANEL | POLYPHENYLENE SULFIDE | B | METAL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5747840-3
TE Connectivity
|
$2.0041 | Yes | Yes | Active | 9 | 2 | 2.74 mm | 2 | 15 mΩ | 6 A | MALE | BOARD | POLYAMIDE/POLYESTER | 1/E | ZINC ALLOY | NOT APPLICABLE | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 20.016 N | 5 GΩ | 6A | 1 | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | PLUG | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.108 inch | 0.112 inch | NO | #4/40 UNC | THREADED INSERT | GENERAL PURPOSE | NO | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.498 inch | 1.213 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||
|
1734348-1
TE Connectivity
|
$0.1979 | Yes | Yes | Transferred | 9 | 2 | 2.7686 mm | 2 | 40 mΩ | 2 A | FEMALE | BOARD | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | AMPLIMITE | 1000VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.488 inch | 1.213 inch | 0.126 inch | TYCO ELECTRONICS AMP | unknown | EAR99 | 8536.69.40.30 | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||
|
1658672-1
TE Connectivity
|
$4.5167 | Yes | Yes | Active | 44 | 3 | 2.28 mm | 15 mΩ | 5 A | MALE | CABLE | GLASS FILLED POLYAMIDE | 3/B | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | NO | 1.112 N | 5 GΩ | 115/230VAC | 1 | 22 AWG | 22 AWG | .1112 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | YES | BLACK | 0.109 inch | 0.112 inch | NO | HOLE .115-.125 | LOCKING | ONE | GENERAL PURPOSE | NO | TIN | CRIMP | 0.494 inch | 0.432 inch | 2.088 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
1658655-1
TE Connectivity
|
$8.1016 | Yes | Yes | Active | 9 | 2 | 2.74 mm | 15 mΩ | 7.5 A | MALE | CABLE | GLASS FILLED POLYAMIDE | 1/E | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | AMPLIMITE, SHIELDED | NO | 0.19 inch | 500 MΩ | 115/230VAC | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | YES | BLACK | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | NO | TIN | CRIMP | 0.63 inch | 1.66 inch | 1.355 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity |