Filter Your Search
1 - 10 of 13,486 results
|
CBD21W1F20GE0/AA
Amphenol Positronic
|
$139.6589 | Active | 21 | 2 | 8 mΩ | 7.5 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 80 A | 20 AWG | CSA, UL | 94V-0 | -55 °C | 125 °C | S20P1 | MACHINED | MIXED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | ZINC | SOLDER | 0.494 inch | 0.259 inch | 2.088 inch | 0.125 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
CBD21W1M6500E2S/AA
Amphenol Positronic
|
Check for Price | Yes | Active | 21 | 2 | 2.77 mm | 2 | 8 mΩ | 7.5 A | MALE | BOARD | GLASS FILLED POLYESTER | 3/B | STAINLESS STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 80 A | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S20P1 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.12 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.289 inch | 2.088 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||
|
WCBD21W1F37C8AT7S/AA
Amphenol Positronic
|
Check for Price | Yes | Active | 21 | FEMALE | BOARD | STAINLESS STEEL | AU ON NI | STRAIGHT | S20P1 | HYBRID | YES | LOCKING | JACKSCREW | ONE | 30u inch | SOLDER | 0.178 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||
|
CBD21W1M37S00X
Amphenol Positronic
|
$26.3115 | Active | 21 | 2 | 2.77 mm | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 3/B | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 70 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S20P1 | MACHINED | MIXED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | THREADED | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.289 inch | 2.088 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||
|
CBD21W1F37S0V5S/AA
Amphenol Positronic
|
$45.8263 | Yes | Active | 21 | 2 | 2.77 mm | 2 | 8 mΩ | 7.5 A | FEMALE | 500 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | 3/B | STAINLESS STEEL | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 70 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S20P1 | MACHINED | NOT APPLICABLE | COPPER ALLOY | MIXED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | THREADED | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | SOLDER | 0.494 inch | 0.289 inch | 2.088 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||
|
CBC21W1S0S50V30
Amphenol Positronic
|
$24.4545 | No | Active | 21 | 2 | 8 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 3/B | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3 | 1414VAC V | NO | 5 GΩ | 80 A | 18 AWG | 30 AWG | CSA,IEC,UL | 94V-0 | -55 °C | 125 °C | S20P1 | MACHINED | MIXED | RND PIN-SKT | YES | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | LOCKNUT | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.414 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
CBD21W1F35S5000/AA
Amphenol Positronic
|
$34.4457 | Yes | Active | 21 | 2 | 2.77 mm | 2 | 8 mΩ | 7.5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 3/B | STEEL | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 39 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S20P1 | MACHINED | NOT APPLICABLE | COPPER ALLOY | MIXED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | LOCKNUT | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | ZINC | SOLDER | 0.494 inch | 0.289 inch | 2.088 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||
|
CBD21W1M36S0TS
Amphenol Positronic
|
$43.1536 | Active | 21 | 2 | 2.77 mm | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 3/B | STAINLESS STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 50 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S20P1 | MACHINED | MIXED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | THREADED | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | SOLDER | 0.494 inch | 0.289 inch | 2.088 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||
|
177TW-B-21W1-P-CSY-4F-RM54
Amphenol Corporation
|
Check for Price | Active | 21 | 5 mΩ | 7.5 A | MALE | 500 Cycles | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | DIMPLES & BOARDLK MOUNT OPT. | 300VAC V | 4.8928 N | 5 GΩ | 4.8928 N | UL, CSA | -55 °C | 155 °C | RECEPTACLE | S20C1 | BRASS | RND PIN-SKT | BLACK | YES | #4-40 | SCREWLOCKS | ONE | 30u inch | TIN | SOLDER | 0.196 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
CBD21W1F35S60V3X/AA
Amphenol Positronic
|
$45.0557 | Yes | Active | 21 | 2 | 2.77 mm | 2 | 8 mΩ | 7.5 A | FEMALE | 500 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | 3/B | STEEL | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 39 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S20P1 | MACHINED | NOT APPLICABLE | COPPER ALLOY | MIXED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | THREADED | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.289 inch | 2.088 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |