Filter Your Search
1 - 10 of 13,486 results
|
3021W1SXK99A10X
Conec Corporation
|
$2.9820 | Active | D SUBMINIATURE CONNECTOR | CONEC CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DBME21W1SA197
ITT Interconnect Solutions
|
$3.7858 | Yes | Active | 21 | 55 mΩ | 5 A | FEMALE | PANEL | POLYESTER | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | 1500VAC V | NO | 20 AWG | 20 AWG | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 150 °C | RECEPTACLE | RG-179 | S20C1 | PREASSEM CONN | Gold (Au) | COPPER ALLOY | HYBRID | NO | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | CLINCH NUT | GENERAL PURPOSE | FLASH inch | TIN | SOLDER | 0.494 inch | 2.087 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
DBMY21W1SA197
ITT Interconnect Solutions
|
$3.8551 | Yes | Active | 21 | 55 mΩ | 5 A | FEMALE | PANEL | POLYESTER | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | 1500VAC V | NO | 20 AWG | 20 AWG | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 150 °C | RECEPTACLE | RG-179 | S20C1 | PREASSEM CONN | Gold (Au) | COPPER ALLOY | HYBRID | NO | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | FLOAT BUSHING | GENERAL PURPOSE | FLASH inch | TIN | SOLDER | 0.494 inch | 2.087 inch | ITT CANNON | compliant | ITT CANNON | |||||||||||||||||||||
|
DBME21W1SK126
ITT Interconnect Solutions
|
$4.7140 | Yes | Active | 21 | 55 mΩ | 5 A | FEMALE | PANEL | POLYESTER | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | SHIELDED | 1500VAC V | NO | 20 AWG | 20 AWG | NO | NO | NO | UL | 94V-0 | -65 °C | 150 °C | RECEPTACLE | RG-179 | S20C1 | PREASSEM CONN | NOT SPECIFIED | HYBRID | NO | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | CLINCH NUT | 30u inch | TIN | SOLDER | 0.494 inch | 2.087 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
DBM-21W1S-A197
ITT Interconnect Solutions
|
$5.2147 | Yes | Yes | Active | 21 | 55 mΩ | 5 A | FEMALE | PANEL | POLYESTER | 3/B | STEEL | GOLD OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | NO | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 150 °C | RECEPTACLE | S20C1 | Gold (Au) | COPPER ALLOY | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.39 inch | 2.088 inch | ITT CANNON | compliant | ||||||||||||||||||||||||||
|
DBM-21W1P-K87
ITT Interconnect Solutions
|
$5.2363 | Yes | Yes | Active | 21 | 55 mΩ | 5 A | MALE | PANEL | POLYESTER | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | NO | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 150 °C | PLUG | S20C1 | Gold (Au) | COPPER ALLOY | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.39 inch | 2.088 inch | ITT CANNON | compliant | ||||||||||||||||||||||||||
|
DB21W1PA00LF
Amphenol FCi
|
$5.7591 | Yes | Yes | Active | 21 | MALE | PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | YES | GENERAL PURPOSE | COPPER NICKEL TIN | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||
|
3021W1PAM99A30X
Conec Corporation
|
$6.8590 | Active | D SUBMINIATURE CONNECTOR | CONEC CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
68321W1203L001
NorComp
|
$6.8970 | Yes | Active | 21 | 2 | 2.845 mm | 2 | 30 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 44.15 N | 5 GΩ | 2.943 N | UL | 94V-0 | -55 °C | 125 °C | HOLE 0.121 | S20C1 | STAGGERED | HYBRID | NO | 0.112 inch | YES | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.845 mm | NICKEL | SOLDER | 0.494 inch | 0.229 inch | 2.088 inch | 0.21 inch | NORCOMP INTERCONNECT DEVICES | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
DBM21W1SA197
ITT Interconnect Solutions
|
$6.9223 | Yes | Yes | Active | 21 | 55 mΩ | 5 A | FEMALE | PANEL | POLYESTER | 3/B | STEEL | GOLD OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | NO | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 150 °C | RECEPTACLE | S20C1 | Gold (Au) | COPPER ALLOY | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.39 inch | 2.088 inch | ITT CANNON | compliant | ITT CANNON |