Filter Your Search
31 - 40 of 16,716,991 results
|
SL210456Z
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Yes | Active | 56 | 2 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | TIN | NO | ONE | GENERAL PURPOSE | SOLDER | FISCHER ELEKTRONIK GMBH & CO KG | compliant | ||||||||||||||||||||||||||||||||||
|
SP1-008-H165/C-97/2B
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 8 | 1 | 3.9878 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | STAGGERED | 15u inch | SURFACE MOUNT | 0.079 inch | 0.669 inch | 0.63 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
0100403122023
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 23 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYAMIDE46 | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | COPPER ZINC | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8u inch | SOLDER | 0.098 inch | 0.161 inch | 2.3 inch | 0.129 inch | RATIOPLAST-ELECTRONICS | compliant | ||||||||||||||||||
|
0100700212032
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 32 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE46 | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | COPPER ZINC | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 236u inch | SOLDER | 0.197 inch | 0.098 inch | 1.6 inch | 0.129 inch | RATIOPLAST-ELECTRONICS | compliant | ||||||||||||||||
|
M80-4T10205F1-03-302-04-302
Harwin
|
Check for Price | Yes | Active | 9 | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | e4 | UL | -55 °C | 125 °C | PLUG | S2C7 | Gold (Au) | BERYLLIUM COPPER | RND PIN-SKT | BLACK | YES | LOCKING | JACKSCREW | ONE | 12u inch | SOLDER | 0.219 inch | 0.205 inch | 1.575 inch | 0.118 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
M80-4T1044200-11-301-09-321
Harwin
|
Check for Price | Yes | Active | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | e3 | UL | -55 °C | 125 °C | PLUG | S4C11P9 | Tin (Sn) | BERYLLIUM COPPER | RND PIN-SKT | BLACK | 0.079 inch | YES | LOCKING | ONE | 12u inch | SOLDER | 0.219 inch | 0.205 inch | 3.701 inch | 0.118 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
M80-4T10601F2-04-302-08-322
Harwin
|
Check for Price | No | Active | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | e0 | UL | -55 °C | 125 °C | PLUG | S6C4P8 | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RND PIN-SKT | BLACK | 0.079 inch | YES | LOCKING | JACKSCREW | ONE | 12u inch | SOLDER | 0.219 inch | 0.205 inch | 2.52 inch | 0.118 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
M80-4T10601F3-07-302-08-322
Harwin
|
Check for Price | No | Active | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | e0 | UL | -55 °C | 125 °C | PLUG | S6C7P8 | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RND PIN-SKT | BLACK | 0.079 inch | YES | LOCKING | ONE | 12u inch | SOLDER | 0.219 inch | 0.205 inch | 2.992 inch | 0.118 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
M80-4T1064200-01-301-10-301
Harwin
|
Check for Price | Yes | Active | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | e3 | UL | -55 °C | 125 °C | PLUG | S6C11 | Tin (Sn) | BERYLLIUM COPPER | RND PIN-SKT | BLACK | 0.079 inch | YES | LOCKING | ONE | 12u inch | SOLDER | 0.219 inch | 0.205 inch | 2.362 inch | 0.118 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SL1-010-UH140/13-77
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.1 inch | 0.1 inch | 1 inch | 0.134 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |