Parametric results for: CES-102-01-G-S under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 16,565,936 results

|
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
1410187-3
TE Connectivity
$91.4705 No Active 112 7 1.8 mm 7 80 mΩ 1 A MALE 200 Cycles BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE RIGHT ANGLE BOARD CONNECTOR SHROUDED NO .7506 N 1 GΩ 1A 1 POLARIZED .15012 N NO NO e0 NO UL 94V-0 -55 °C 105 °C PLUG Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT APPLICABLE RECTANGULAR BLADE PIN-SKT NO YES BLACK 0.07 inch 0.053 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 1.35 mm 50u inch SOLDER 0.725 inch 0.878 inch 1.129 inch 0.055 inch TE CONNECTIVITY LTD not_compliant TE Connectivity
640456-4
TE Connectivity
$0.1299 Yes Active 4 1 2.54 mm 1 5 A MALE BOARD GLASS FILLED POLYESTER NOT APPLICABLE STRAIGHT BOARD CONNECTOR POLARIZED NO 5A 1 POLARIZED NO NO e3 NO CSA, LR, U 94V-0 -55 °C 105 °C Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO FRICTION LOCK FRICTION LOCK ONE GENERAL PURPOSE NO RECTANGULAR 150u inch SOLDER 0.425 inch 0.225 inch 0.4 inch 0.14 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
640456-3
TE Connectivity
$0.0809 Yes Yes Active 3 1 2.54 mm 1 5 A MALE BOARD GLASS FILLED POLYESTER NOT APPLICABLE STRAIGHT BOARD CONNECTOR POLARIZED NO 5A 1 POLARIZED NO NO e3 NO CSA, LR, U 94V-0 -55 °C 105 °C Tin (Sn) COPPER ALLOY RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO FRICTION LOCK FRICTION LOCK ONE GENERAL PURPOSE NO RECTANGULAR 150u inch SOLDER 0.225 inch 0.31 inch 0.4 inch 0.14 inch TYCO ELECTRONICS AMP compliant TE Connectivity ROHS COMPLIANT
640456-6
TE Connectivity
$0.2436 Yes Yes Active 6 1 2.54 mm 1 5 A MALE BOARD GLASS FILLED POLYESTER NOT APPLICABLE STRAIGHT BOARD CONNECTOR POLARIZED NO 5A 1 POLARIZED NO NO e3 NO CSA, LR, U 94V-0 -55 °C 105 °C Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO FRICTION LOCK FRICTION LOCK ONE GENERAL PURPOSE NO RECTANGULAR 150u inch SOLDER 0.425 inch 0.225 inch 0.6 inch 0.14 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
2-5767004-2
TE Connectivity
$10.3141 Yes Yes Active 39 2 640 µm 2 11.5 A 50 Ω FEMALE BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE STRAIGHT BOARD STACKING CONNECTOR 500VAC V NO 2 MΩ 11.5A 1 POLARIZED HOUSING 1 V NO NO e3 NO CSA, UL 94V-0 -55 °C 125 °C BOARD LOCK RECEPTACLE S38P1 Tin (Sn) NOT APPLICABLE RECTANGULAR CENTRONIC NO YES BLACK 0.025 inch 0.228 inch YES LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 7.0612 mm 29.92u inch SURFACE MOUNT 0.272 inch 0.236 inch 1 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
43025-0200
Molex
$0.2210 Yes Yes Active 2 FEMALE CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR NO NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED SQ PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP 0.298 inch 0.551 inch 0.152 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30
1473005-1
TE Connectivity
$2.4691 Yes Yes Active 200 2 600 µm 2 50 mΩ 500 mA FEMALE 25 Cycles BOARD POLYETHYLENE NOT APPLICABLE RIGHT ANGLE CARD EDGE CONNECTOR NO 50 MΩ .5A 1 POLARIZED KEY NO NO NO UL 94V-0 -55 °C 85 °C PEG SOCKET NOT APPLICABLE RECTANGULAR BELLOWED TYPE NO YES BLACK 0.024 inch 0.244 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 8.2 mm FLASH inch SURFACE MOUNT 0.205 inch 0.53 inch 2.815 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
640456-4
TE's AMP
Check for Price Yes Yes Transferred 4 1 2.54 mm MALE BOARD TIN STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 TIN COPPER ALLOY MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER TYCO ELECTRONICS AMP compliant ROHS COMPLIANT EAR99 8536.69.40.40
3-5353652-6
TE Connectivity
$30.3913 Yes Yes Active 440 2+2 500 µm 2+2 500 mA MALE 30 Cycles BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT BOARD STACKING CONNECTOR 200VAC V NO 2 MΩ .5A 1 POLARIZED NO NO e3 NO UL 94V-0 -40 °C 85 °C LOCATING POST PLUG Tin (Sn) NOT APPLICABLE RECTANGULAR BELLOWED TYPE NO YES BLACK 0.019 inch NO LOCKING TWO GENERAL PURPOSE NO RECTANGULAR 5.4/6.6 mm 7.874u inch SURFACE MOUNT 0.724 inch 0.314 inch 2.437 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
640456-3
TE's AMP
Check for Price Yes Yes Transferred 3 1 2.54 mm MALE BOARD TIN STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 TIN NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER TYCO ELECTRONICS AMP compliant ROHS COMPLIANT EAR99 8536.69.40.40