Parametric results for: CES-102-01-G-S under Headers and Edge Type Connectors

Filter Your Search

21 - 30 of 16,717,948 results

|
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
43025-1000
Molex
$0.5107 Yes Yes Active 10 2 10 mΩ 2.5 A FEMALE CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR MICRO-FIT 3.0, POLARIZED NO 8.0064 N 1 GΩ 3.5584 N NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE S0P10 NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.118 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.326 inch 0.551 inch 0.624 inch MOLEX LLC compliant Molex
MM60-52B1-E1-R650
Japan Aviation Electronics Industry Limited
$2.0886 Yes Yes Active 52 2 800 µm 2 55 mΩ 500 mA FEMALE 50 Cycles BOARD GOLD (4) OVER NICKEL RIGHT ANGLE CARD EDGE CONNECTOR 424VAC V NO NO NO e4 NO UL 94V-0 -40 °C 80 °C PEG SOCKET GOLD OVER NICKEL COPPER ALLOY RECTANGULAR BELLOWED TYPE 0.031 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 8.2042 mm 4u inch SURFACE MOUNT 0.232 inch 0.394 inch 1.118 inch JAPAN AVIATION ELECTRONICS INDUSTRY LTD compliant ROHS COMPLIANT EAR99 8536.69.40.40
61300311121
Wurth Elektronik
$0.0687 Yes Active 3 1 2.54 mm 1 20 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e4 UL -40 °C 125 °C PLUG GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.1 inch 0.1 inch 0.3 inch 0.118 inch WUERTH ELEKTRONIK GMBH & CO KG compliant Würth Elektronik EAR99 8536.69.40.40
640445-3
TE Connectivity
$0.1266 Yes Yes Active 3 1 3.96 mm 1 3 mΩ 7 A MALE 25 Cycles BOARD POLYESTER NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR NO 5 GΩ 7A 1 POLARIZED HOUSING NO NO NO CSA, UL 94V-0 -55 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.156 inch NO LOCKING FRICTION LOCK ONE GENERAL PURPOSE NO RECTANGULAR 100u inch SOLDER 0.3 inch 0.425 inch 0.468 inch 0.14 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
5352068-1
TE Connectivity
$9.4859 Yes Yes Active 110 5 3.7 mm 5 20 mΩ 1.5 A FEMALE 250 Cycles BOARD GLASS FILLED POLYESTER NOT APPLICABLE RIGHT ANGLE BOARD EURO CONNECTOR POLARIZED 1050VAC V NO .7506 N 10 GΩ 1.5A 1 POLARIZED HOUSING .14734 N NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE RECTANGULAR SQ PIN-SKT YES YES GRAY 0.079 inch 0.079 inch NO LOCKING A,D,B,C,E ONE GENERAL PURPOSE NO RECTANGULAR 2 mm 50u inch PRESS FIT 0.482 inch 0.826 inch 1.967 inch 0.13 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
104257-1
TE Connectivity
$0.2604 Yes Active 2 1 2.54 mm 3 A FEMALE CABLE POLYETHYLENE NOT APPLICABLE BOARD CONNECTOR LATCHED, POLARIZED 600VAC V NO 5 GΩ 3A 1 SHRD ENDS 267 V NO NO NO UL 94V-0 -65 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO POLARIZED LCK LATCHING ONE GENERAL PURPOSE NO CRIMP/IDC 0.098 inch 0.265 inch 0.198 inch TE CONNECTIVITY LTD compliant TE Connectivity
3-6318490-6
TE Connectivity
$14.0815 Yes Active 220 2 500 µm 2 500 mA FEMALE 30 Cycles BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT BOARD CONNECTOR 200VAC V NO .8896 N 2 MΩ .5A 1 POLARIZED .0973 N NO NO e3 NO UL 94V-0 -40 °C 85 °C LOCATING POST RECEPTACLE Tin (Sn) NOT APPLICABLE RECTANGULAR BELLOWED TYPE NO YES BLACK 0.02 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 5.3594 mm 8u inch SURFACE MOUNT 0.244 inch 0.157 inch 2.433 inch TE CONNECTIVITY LTD compliant TE Connectivity
5103308-5
TE Connectivity
$1.3035 Yes Active 20 2 2.54 mm 2 1 A MALE BOARD GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT BOARD CONNECTOR LOW PROFILE NO 5 GΩ 1A 1 POLARIZED NO NO e3 NO UL 94V-0 -65 °C 105 °C PLUG Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 2.54 mm 15u inch SOLDER 0.36 inch 0.347 inch 1.3 inch 0.12 inch TE CONNECTIVITY LTD compliant TE Connectivity
5177983-1
TE Connectivity
$0.9783 Yes Yes Active 40 2 800 µm 2 30 mΩ 500 mA FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE STRAIGHT BOARD STACKING CONNECTOR ROHS COMPLIANT 500VAC V NO .8896 N 2 MΩ .5A 1 POLARIZED .0973 N NO NO e4 NO UL 94V-0 -40 °C 125 °C RECEPTACLE Gold (Au) COPPER ALLOY RECTANGULAR BELLOWED TYPE NO YES NATURAL 0.031 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 4.3942 mm 8u inch SURFACE MOUNT 0.236 inch 0.197 inch 0.858 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
104257-1
TE Connectivity
$0.2604 Yes Yes Active 2 1 2.54 mm 3 A FEMALE CABLE POLYETHYLENE NOT APPLICABLE BOARD CONNECTOR LATCHED, POLARIZED 600VAC V NO 5 GΩ 3A 1 SHRD ENDS 267 V NO NO NO UL 94V-0 -65 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO POLARIZED LCK LATCHING ONE GENERAL PURPOSE NO CRIMP/IDC 0.098 inch 0.265 inch 0.198 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40