Filter Your Search
1 - 10 of 5,316 results
|
SEAM8-50-S02.0-L-08-3-FR
Samtec Inc
|
Check for Price | Active | 400 | 8 | 800 µm | 8 | 15 mΩ | 1.3 A | MALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 660VAC V | NO | 15 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | PEG | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 800 µm | 10u inch | SURFACE MOUNT | 0.327 inch | 0.179 inch | 1.805 inch | SAMTEC INC | unknown | ||||||||||||||||||||
|
63784-9020LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 102 | 9 | 2 mm | 8 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .556 N | 1 GΩ | POLARIZED HOUSING | .15012 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.951 inch | 0.669 inch | 0.94 inch | FCI | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | |||||||||
|
63784-9020LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 102 | 9 | 2 mm | 8 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .556 N | 1 GΩ | POLARIZED HOUSING | .15012 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.951 inch | 0.669 inch | 0.94 inch | AMPHENOL ICC | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | ||||||||||
|
SEAM-20-02.0-L-08-1-A-GP-K-TR
Samtec Inc
|
$10.6730 | No | Active | 160 | 8 | 1.27 mm | 8 | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | 2.224 N | e3 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | CENTRONIC | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE POST | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SURFACE MOUNT | 0.478 inch | 0.221 inch | 1.196 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SEAM-40-02.0-L-08-2-A-K-TR
Samtec Inc
|
$14.9026 | Yes | Yes | Active | 320 | 8 | 1.27 mm | 8 | 2.7 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ELP; FINAL INCH; SAMARRAY; SEARRAY | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SURFACE MOUNT | 0.478 inch | 0.221 inch | 2.196 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||||||||||||||
|
SEAM-40-02.0-L-08-2-A-GP-K-TR
Samtec Inc
|
$15.3875 | Yes | Yes | Active | 320 | 8 | 1.27 mm | 8 | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | 2.224 N | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE POST | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SURFACE MOUNT | 0.478 inch | 0.221 inch | 2.196 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||||||||||
|
SEAM-50-02.0-L-08-1-A-K-TR
Samtec Inc
|
$24.5981 | No | Active | 400 | 8 | 1.27 mm | 8 | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | 2.224 N | e3 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | CENTRONIC | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE POST | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SURFACE MOUNT | 0.478 inch | 0.221 inch | 2.696 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||
|
SEAM-20-02.0-L-08-2-A-EP-K-TR
Samtec Inc
|
Check for Price | Active | 160 | 8 | 1.27 mm | 8 | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | 2.224 N | e3 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | CENTRONIC | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE POST | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SURFACE MOUNT | 0.478 inch | 0.221 inch | 1.196 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
SEAM-20-02.0-L-08-1-A-K-TR
Samtec Inc
|
$10.2960 | No | Active | 160 | 8 | 1.27 mm | 8 | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | 1.27 mm | SURFACE MOUNT | 0.478 inch | 0.221 inch | 1.196 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||
|
SEAM-40-02.0-L-08-1-A-GP-K-TR
Samtec Inc
|
$15.3875 | Active | 320 | 8 | 1.27 mm | 8 | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | 2.224 N | e3 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | CENTRONIC | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE POST | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SURFACE MOUNT | 0.478 inch | 0.221 inch | 2.196 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |