Parametric results for: 10087120-020LF under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 5,316 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 10087120020lf,020l
Select parts from the table below to compare.
Compare
Compare
10119109-910020LF
Amphenol Communications Solutions
$0.3290 Yes Active 10 2 2.54 mm 2 MALE BOARD GOLD (2) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e4 NO UL 94V-0 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 2u inch SOLDER 0.19 inch 0.1 inch 0.5 inch 0.09 inch AMPHENOL ICC LEAD FREE 10 compliant EAR99 8536.69.40.40
MTSW-105-06-T-S-020-LL
Samtec Inc
$0.5600 Yes Yes Active 5 1 2.54 mm 1 MALE BOARD MATTE TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO LOCKING LEAD Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 0.5 inch SAMTEC INC compliant
71600-020LF
Amphenol FCi
$0.6566 Yes Yes Active 20 2 15 mΩ 1 A FEMALE 100 Cycles CABLE GLASS FILLED POLYETHYLENE NOT SPECIFIED BOARD CONNECTOR 1414VAC V NO 50 GΩ 28 AWG 30 AWG NO NO e4 NO UL 94V-0 -65 °C 105 °C RECEPTACLE GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT GRAY 0.1 inch NO LOCKING ONE GENERAL PURPOSE 2.54 mm 30u inch IDC 0.244 inch 0.512 inch 1.176 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40 Amphenol
65801-020LF
Amphenol Communications Solutions
$0.6654 Yes Active 20 1 15 mΩ 2 A FEMALE 100 Cycles CABLE POLYETHYLENE NOT SPECIFIED FFC/FPC CONNECTOR CLINCHER 1414VAC V NO 2.942 N 5 GΩ 2.942 N NO NO NO CSA; UL 94V-0 -65 °C 105 °C RECEPTACLE PREASSEM CONN Pure Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch NO LOCKING ONE GENERAL PURPOSE 100u inch IDC 0.1 inch 0.61 inch 2.19 inch AMPHENOL ICC LEAD FREE 20 compliant EAR99
65240-020LF
Amphenol FCi
$0.6680 Yes Yes Active 20 1 15 mΩ 3 A FEMALE 200 Cycles CABLE GLASS FILLED POLYETHYLENE NOT SPECIFIED BOARD CONNECTOR POLARIZED 1414VAC V NO 1.3 N 100 GΩ 22 AWG 30 AWG 0.3 N NO NO NO CSA; UL 94V-0 -65 °C 125 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch NO LOCKING ONE GENERAL PURPOSE 29.92u inch CRIMP 0.15 inch 0.552 inch 2.003 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40 Amphenol
71918-020LF
Amphenol Communications Solutions
$0.6702 Yes Active 20 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 707VAC V NO 105 MΩ NO NO e3 NO UL 94V-0 -65 °C 125 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.339 inch 0.685 inch 2.76 inch 0.114 inch AMPHENOL ICC ROHS COMPLIANT 20 compliant EAR99 8536.69.40.40
67000-020LF
Amphenol FCi
$0.6752 Yes Active 20 1 FEMALE CABLE GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO NO UL 94V-0 PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE IDC 0.1 inch 0.551 inch 2.014 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40
71600-020LF
Amphenol Communications Solutions
$0.6926 Yes Active 20 2 15 mΩ 1 A FEMALE 100 Cycles CABLE GLASS FILLED POLYETHYLENE NOT SPECIFIED BOARD CONNECTOR 1414VAC V NO 50 GΩ 28 AWG 30 AWG NO NO e4 NO UL 94V-0 -65 °C 105 °C RECEPTACLE GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT GRAY 0.1 inch NO LOCKING ONE GENERAL PURPOSE 2.54 mm 30u inch IDC 0.244 inch 0.512 inch 1.176 inch AMPHENOL ICC LEAD FREE 20 compliant EAR99 8536.69.40.40
69307-020LF
Amphenol FCi
$0.7786 Yes Yes Active 20 2 2 A FEMALE 100 Cycles CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR ROHS COMPLIANT 900VAC V NO 1.7792 N 1 GΩ POLARIZED HOUSING NO NO NO UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.161 inch 0.279 inch 0.803 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40
10073599-020LF
Amphenol FCi
$0.7894 Yes Yes Active 20 2 2 A FEMALE 50 Cycles CABLE GLASS FILLED POLYAMIDE NOT SPECIFIED BOARD CONNECTOR NO 1 GΩ POLARIZED HOUSING NO NO NO UL 94V-0 -55 °C 125 °C PLUG PREASSEM CONN NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCH ONE GENERAL PURPOSE CRIMP 0.259 inch 0.279 inch 0.809 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40