Filter Your Search
1 - 10 of 4,241 results
|
10136656-1142LF
Amphenol FCi
|
Check for Price | Active | 11 | 20 mΩ | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | RECTANGULAR POWER CONNECTOR | RATED CURRENT(POWER): 8.5A | NO | 4.448 N | 1 GΩ | 2.0016 N | e3 | UL | 94V-0 | -40 °C | 105 °C | S0P11 | Tin (Sn) | SQ PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.219 inch | 0.39 inch | 1.443 inch | 0.125 inch | FCI | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
10137867-1142LF
Amphenol Communications Solutions
|
$2.2750 | Active | 11 | 20 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | 2.0016 N | e3 | UL | HOLE .086-.098 | S0P11 | Tin (Sn) | SQ PIN-SKT | BLACK | YES | LOCKING | ONE | 30u inch | SURFACE MOUNT | 0.172 inch | 0.389 inch | 1.443 inch | unknown | 11 | |||||||||||||||||||||||||
|
10137867-1142LF
Amphenol FCi
|
Check for Price | Yes | Active | 11 | 20 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | 2.0016 N | e3 | UL | HOLE .086-.098 | S0P11 | Tin (Sn) | SQ PIN-SKT | BLACK | YES | LOCKING | ONE | 30u inch | SURFACE MOUNT | 0.172 inch | 0.389 inch | 1.443 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
10127720-142LF
Amphenol FCi
|
$0.7962 | Yes | Active | 14 | 20 mΩ | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | POWER CONNECTOR | RATED CURRENT(POWER):5.5A | 1000VAC V | NO | 8.0064 N | 1 GΩ | 3.6974 N | UL | 94V-0 | -40 °C | 105 °C | S0P14 | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | SOLDER | 0.34 inch | 0.39 inch | 0.969 inch | 0.126 inch | FCI | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
10127721-142LF
Amphenol Communications Solutions
|
$0.6583 | Yes | Active | 14 | 20 mΩ | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | POWER CONNECTOR | RATED CURRENT(POWER):8.5A | NO | 8.0064 N | 1 GΩ | 2.0016 N | e4 | UL | 94V-0 | -40 °C | 105 °C | S0P14 | Gold (Au) | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | SOLDER | 0.341 inch | 0.433 inch | 0.969 inch | 0.126 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 14 | |||||||||||||
|
10127721-142LF
Amphenol FCi
|
$0.5744 | Yes | Active | 14 | 20 mΩ | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | POWER CONNECTOR | RATED CURRENT(POWER):8.5A | NO | 8.0064 N | 1 GΩ | 2.0016 N | e4 | UL | 94V-0 | -40 °C | 105 °C | S0P14 | Gold (Au) | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | SOLDER | 0.341 inch | 0.433 inch | 0.969 inch | 0.126 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
10127720-142LF
Amphenol Communications Solutions
|
$0.9950 | Yes | Active | 14 | 20 mΩ | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | POWER CONNECTOR | RATED CURRENT(POWER):5.5A | 1000VAC V | NO | 8.0064 N | 1 GΩ | 3.6974 N | UL | 94V-0 | -40 °C | 105 °C | S0P14 | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | SOLDER | 0.34 inch | 0.39 inch | 0.969 inch | 0.126 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 14 | |||||||||||||
|
70236-142LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 8 | 4 | 2 mm | 10 mΩ | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1400VAC V | NO | .3614 N | 1 GΩ | .139 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | S0P8 | Tin (Sn) | PHOSPHOR BRONZE | NO | LOCKING | ONE | GENERAL PURPOSE | PRESS FIT | 0.622 inch | 0.669 inch | 0.47 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||
|
70236-142LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 8 | 4 | 2 mm | 10 mΩ | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1400VAC V | NO | .3614 N | 1 GΩ | .139 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | S0P8 | Tin (Sn) | PHOSPHOR BRONZE | NO | LOCKING | ONE | GENERAL PURPOSE | PRESS FIT | 0.622 inch | 0.669 inch | 0.47 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||
|
88960-142LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 8 | 4 | 6 mm | 10 mΩ | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1400VAC V | NO | 1.5012 N | 1 GΩ | .30024 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PEG | PLUG | S0P8 | Tin (Sn) | NOT SPECIFIED | BLADE PIN-SKT | WHITE | NO | LOCKING | ONE | GENERAL PURPOSE | PRESS FIT | 0.622 inch | 0.669 inch | 0.47 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |