Filter Your Search
1 - 10 of 4,241 results
|
HTSW-101-42-L-S
Samtec Inc
|
$0.1800 | Yes | Yes | Active | 1 | 1 | 1 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 0.1 inch | 0.32 inch | SAMTEC INC | LEAD FREE | compliant | |||||||||||||||||||
|
HTSW-101-42-L-D
Samtec Inc
|
$0.3300 | Yes | Active | 2 | 2 | 2.54 mm | 2 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
10136647-031142LF
Amphenol Communications Solutions
|
$0.3660 | Active | 3 | 1 | 4.191 mm | 1 | 10 mΩ | BOARD | LIQUID CRYSTAL POLYMER | SN | STRAIGHT | BOARD CONNECTOR | NO | 14.6784 N | 1 GΩ | 1.0008 N | UL | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.165 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.213 inch | 0.504 inch | 0.543 inch | 0.138 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 3 | ||||||||||||||||||||||||
|
10137785-031142LF
Amphenol Communications Solutions
|
$0.3825 | Active | 3 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RECTANGULAR POWER CONNECTOR | RATED CURRENT(POWER): 13A | NO | UL | 94V-0 | -40 °C | 105 °C | SQ PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.213 inch | 0.504 inch | 0.543 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 3 | ||||||||||||||||||||||||||||||||||
|
10136647-032142LF
Amphenol Communications Solutions
|
$0.4685 | Active | 3 | 1 | 4.191 mm | 1 | 10 mΩ | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | NO | 14.6784 N | 1 GΩ | 1.0008 N | UL | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.165 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.213 inch | 0.504 inch | 0.543 inch | 0.138 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 3 | |||||||||||||||||||||||
|
10137785-032142LF
Amphenol Communications Solutions
|
$0.5115 | Active | 3 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RECTANGULAR POWER CONNECTOR | RATED CURRENT(POWER): 13A | NO | UL | 94V-0 | -40 °C | 105 °C | SQ PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.213 inch | 0.504 inch | 0.543 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 3 | ||||||||||||||||||||||||||||||||||
|
10127721-142LF
Amphenol FCi
|
$0.5744 | Yes | Active | 14 | 20 mΩ | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | POWER CONNECTOR | RATED CURRENT(POWER):8.5A | NO | 8.0064 N | 1 GΩ | 2.0016 N | e4 | UL | 94V-0 | -40 °C | 105 °C | S0P14 | Gold (Au) | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | SOLDER | 0.341 inch | 0.433 inch | 0.969 inch | 0.126 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
10127721-142LF
Amphenol Communications Solutions
|
$0.6583 | Yes | Active | 14 | 20 mΩ | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | POWER CONNECTOR | RATED CURRENT(POWER):8.5A | NO | 8.0064 N | 1 GΩ | 2.0016 N | e4 | UL | 94V-0 | -40 °C | 105 °C | S0P14 | Gold (Au) | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | SOLDER | 0.341 inch | 0.433 inch | 0.969 inch | 0.126 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 14 | |||||||||||||||||||
|
10127720-142LF
Amphenol FCi
|
$0.7962 | Yes | Active | 14 | 20 mΩ | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | POWER CONNECTOR | RATED CURRENT(POWER):5.5A | 1000VAC V | NO | 8.0064 N | 1 GΩ | 3.6974 N | UL | 94V-0 | -40 °C | 105 °C | S0P14 | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | SOLDER | 0.34 inch | 0.39 inch | 0.969 inch | 0.126 inch | FCI | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
77313-401-42LF
Amphenol Communications Solutions
|
$0.9500 | Yes | Active | 42 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.1 inch | 2.1 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 42 |