Filter Your Search
1 - 10 of 8,952 results
|
88460-0318-1
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 3 | 1 | 787.4 µm | 1 | 40 mΩ | 700 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 4u inch | SURFACE MOUNT | 0.067 inch | 0.106 inch | 0.151 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
10129379-906003T
Amphenol FCi
|
Check for Price | Active | 6 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 2.5 N | 1 GΩ | 0.3 N | CSA; UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 39u inch | SOLDER | 0.095 inch | 0.168 inch | 0.6 inch | 0.12 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
92846-003-03
Amphenol FCi
|
Check for Price | Obsolete | 3 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | GOLD (2) OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2u inch | SOLDER | 0.095 inch | 0.1 inch | 0.135 inch | FCI | unknown | |||||||||||||||||||
|
10129378-936003B
Amphenol FCi
|
Check for Price | Active | 36 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | BOARD STACKING CONNECTOR | 1500VAC V | NO | 2.5 N | 1 GΩ | 0.3 N | CSA, UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 39u inch | SOLDER | 0.095 inch | 0.1 inch | 3.6 inch | 0.12 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
88460-0311-1
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 3 | 1 | 787.4 µm | 1 | 40 mΩ | 700 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | e4 | UL | -25 °C | 85 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.067 inch | 0.106 inch | 0.151 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
10129378-916003A
Amphenol FCi
|
Check for Price | Active | 16 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | BOARD STACKING CONNECTOR | 1500VAC V | NO | 2.5 N | 1 GΩ | 0.3 N | CSA, UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 39u inch | SOLDER | 0.095 inch | 0.1 inch | 1.6 inch | 0.12 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
10129379-926003ALF
Amphenol FCi
|
Check for Price | Active | 26 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 2.5 N | 5 GΩ | 0.3 N | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.095 inch | 0.16 inch | 2.6 inch | 0.12 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
75160-360-03
Amphenol Communications Solutions
|
Check for Price | No | Active | 3 | 1 | 2.54 mm | 1 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | e0 | UL, CSA | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 150u inch | SOLDER | 0.11 inch | 0.1 inch | 0.3 inch | 0.082 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
10118615-316003T
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 16 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (50) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (50) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STANDARDS: ASTM; UL | 1500VDC V | NO | 5 GΩ | e4 | ANSI/ASQC | 94V-0 | -65 °C | 130 °C | GOLD (50) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (50) OVER NICKEL (50) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | SOLDER | 0.095 inch | 0.1 inch | 1.6 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
92846-003-19
Amphenol FCi
|
Check for Price | Obsolete | 19 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | GOLD (2) OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2u inch | SOLDER | 0.095 inch | 0.1 inch | 0.135 inch | FCI | compliant |