Filter Your Search
1 - 10 of 8,952 results
|
10129381-906003BLF
Amphenol Communications Solutions
|
$0.0222 | Yes | Active | 6 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 2.5 N | 1 GΩ | 0.3 N | e4 | UL | 94V-0 | -55 °C | 105 °C | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.19 inch | 0.1 inch | 0.3 inch | 0.12 inch | AMPHENOL ICC | 6 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
646003113322
Wurth Elektronik
|
$0.0930 | Active | 3 | 1 | 3 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BEIGE | 0.098 inch | NO | LOCKING | ONE | CRIMP | 0.185 inch | 0.354 inch | 0.35 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
ZW-02-20-T-S-600-393
Samtec Inc
|
$0.1907 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.6 inch | 0.2 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||
|
1-2106003-1
TE Connectivity
|
$0.2266 | Yes | Active | 1 | 160 µm | 7.5 A | BOARD | NOT APPLICABLE | BOARD CONNECTOR | NO | 7.5A | 1 | 18 AWG | 20 AWG | NO | NO | NO | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | SURFACE MOUNT | 5.8 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||
|
1-2106003-1
TE Connectivity
|
$0.2266 | Yes | Yes | Active | 1 | 160 µm | 7.5 A | BOARD | NOT APPLICABLE | BOARD CONNECTOR | NO | 7.5A | 1 | 18 AWG | 20 AWG | NO | NO | NO | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | SURFACE MOUNT | 5.8 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||
|
64600311622
Wurth Elektronik
|
$0.2318 | Yes | Active | 3 | 1 | 2.4892 mm | 1 | 20 mΩ | 3 A | MALE | 25 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -40 °C | 85 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | BEIGE | 0.098 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.193 inch | 0.232 inch | 0.394 inch | 0.12 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | ||||||||||||||||||||||||||||
|
2106003-2
TE Connectivity
|
$0.2331 | Yes | Active | 2 | 1 | 160 µm | 1 | 8.5 A | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | BOARD CONNECTOR | NO | 8.5A | 1 | 8.5 A | 16 AWG | 18 AWG | NO | NO | NO | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | IDC | NO | YES | NATURAL | 0.157 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | SURFACE MOUNT | 0.305 inch | 5.8 inch | 0.382 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
2106003-2
TE Connectivity
|
$0.2331 | Yes | Yes | Active | 2 | 1 | 160 µm | 1 | 8.5 A | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | BOARD CONNECTOR | NO | 8.5A | 1 | 8.5 A | 16 AWG | 18 AWG | NO | NO | NO | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | IDC | NO | YES | NATURAL | 0.157 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | SURFACE MOUNT | 0.305 inch | 5.8 inch | 0.382 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||
|
26-66-0031
Molex
|
$0.2845 | Yes | Active | 2 | 1 | 3.96 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||
|
3-640600-3
TE Connectivity
|
$0.3029 | Yes | Active | 3 | 1 | 3.96 mm | 5 mΩ | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 8.0064 N | 0.095 inch | 5 GΩ | 7A | 1 | POLARIZED HOUSING | 20 AWG | 20 AWG | .8896 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | YELLOW | 0.156 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.385 inch | 0.385 inch | 0.468 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |