Filter Your Search
1 - 10 of 157,207 results
|
HTSW-102-42-F-S
Samtec Inc
|
$0.1726 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.1 inch | 0.2 inch | 0.32 inch | SAMTEC INC | LEAD FREE | compliant | ||||||||||||
|
HTSW-102-42-F-S-RA
Samtec Inc
|
$0.3100 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.122 inch | 0.16 inch | 0.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||
|
FIN042-F0-0010
Proconn Technology Co Ltd
|
Check for Price | Contact Manufacturer | 1 | 1 | MALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | PCMCIA CONNECTOR | LEADFREE | NO | 1 | UL | FITTING NAIL | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | NO | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.177 inch | 1.693 inch | 1.614 inch | PROCONN TECHNOLOGY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
HTSW-150-42-F-S-RA-001
Samtec Inc
|
$4.5000 | Active | 49 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.122 inch | 0.16 inch | 5 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||
|
HKP-42FDS7
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Active | 42 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (2) | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | GOLD (2) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.97u inch | SOLDER | 0.148 inch | 0.374 inch | 4.224 inch | 0.114 inch | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||||||
|
HTSW-202-42-F-S-RA
Samtec Inc
|
$0.5300 | Yes | Yes | Active | 2 | 1 | 5.08 mm | 1 | 6.3 A | MALE | BOARD | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.122 inch | 0.16 inch | 0.3 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||
|
HTSW-121-42-F-S
Samtec Inc
|
Check for Price | Yes | Yes | Active | 21 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.1 inch | 2.1 inch | 0.32 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||
|
HTSW-132-42-F-S
Samtec Inc
|
$3.2062 | Yes | Active | 32 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.1 inch | 3.2 inch | 0.32 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
HTSW-105-42-F-S
Samtec Inc
|
$0.5309 | Yes | Yes | Active | 5 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.1 inch | 0.5 inch | 0.32 inch | SAMTEC INC | LEAD FREE | compliant | SAMTEC | |||||||||||
|
HKP-42FDS6
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Active | 42 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (8) | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | e0 | NO | UL | 94V-0 | -40 °C | 105 °C | Tin/Lead (Sn/Pb) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.87u inch | SOLDER | 0.148 inch | 0.374 inch | 4.224 inch | 0.114 inch | HONDA TSUSHIN KOGYO CO LTD | unknown |