Filter Your Search
21 - 30 of 465 results
|
10131318-081110PLF
Amphenol FCi
|
Check for Price | Yes | Active | 8 | 10 mΩ | MALE | 30 Cycles | BOARD | NYLON66 | AU | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | 1500VAC V | NO | .9174 N | 1 GΩ | 1.0008 N | UL | 94V-0 | -40 °C | 105 °C | PEG | S0P8 | COPPER ALLOY | SQ PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | SOLDER | 0.451 inch | 0.764 inch | 0.709 inch | 0.138 inch | FCI | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
W053-0811-103-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 8 | 10 mΩ | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | PEG | RECEPTACLE | S0P8 | TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | IVORY | YES | LOCKING | ONE | 15u inch | SOLDER | 0.591 inch | 0.555 inch | 1.016 inch | 0.138 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
54122-108-11-1050RLF
Amphenol FCi
|
Check for Price | Yes | Active | 22 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.413 inch | 1.1 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
54121-808-11-1000
Amphenol FCi
|
Check for Price | No | Active | 11 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.394 inch | 1.1 inch | 0.095 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
B070-0811-109-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 8 | 1 | 2.0066 mm | 1 | 20 mΩ | 1.5 A | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.169 inch | 0.654 inch | 0.094 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
3160-8-111-02
Methode Electronics Inc
|
Check for Price | No | Obsolete | 11 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | UL 94V-0 HOUSING | 1500VAC V | NO | 8.896 N | 500 GΩ | HOUSING SIDE | .556 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.345 inch | 0.365 inch | 1.706 inch | 0.145 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
98426-G08-11-104LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 22 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | SHROUDED | 910VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.228 inch | 0.409 inch | 0.945 inch | 0.098 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||
|
98426-S08-11-104LF
Amphenol FCi
|
Check for Price | Yes | Active | 22 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | SHROUDED | 910VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.228 inch | 0.409 inch | 0.945 inch | 0.098 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||
|
54121-108-11-1050
Amphenol Communications Solutions
|
Check for Price | No | Active | 11 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.413 inch | 1.1 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
HL73081-1100-8F
Foxconn
|
Check for Price | Yes | Yes | Active | GOLD FLASH | BOARD CONNECTOR | NOT SPECIFIED | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |