Filter Your Search
1 - 10 of 1,548 results
|
50533-05011-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 | 1 | 508 µm | 1 | 55 mΩ | 30 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 1 GΩ | e4 | UL | -20 °C | 85 °C | FITTING NAIL | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.02 inch | NO | LOCKING | LATCH | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.075 inch | 0.28 inch | 1.157 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||
|
50500-05011-002
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 | 1 | 508 µm | 1 | 100 mΩ | 20 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 150VAC V | NO | 500 MΩ | e4 | UL | -40 °C | 85 °C | FITTING NAIL | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | NATURAL | 0.02 inch | NO | LOCKING | SLIDE | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.047 inch | 0.134 inch | 1.071 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||
|
TW-03-12-T-S-750-110-002
Samtec Inc
|
$0.8263 | Yes | Active | 2 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | POLAR PIN POSITION | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.75 inch | 0.237 inch | 0.11 inch | SAMTEC INC | compliant | |||||||||||||
|
50165-05011-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 | 1 | 1.27 mm | 1 | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e4 | UL | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.142 inch | 2.5 inch | 0.047 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
50507-05011-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 | 1 | 508 µm | 1 | 40 mΩ | 1 A | 20 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 1 GΩ | e4 | UL | -40 °C | 85 °C | FITTING NAIL | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.02 inch | NO | LOCKING | SLIDE | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.059 inch | 1.193 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||
|
50502-05011-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 | 1 | 508 µm | 1 | 55 mΩ | 30 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | e4 | UL | -40 °C | 85 °C | FITTING NAIL | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.02 inch | NO | LOCKING | LATCHING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.228 inch | 1.15 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||
|
50506-05011-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 | 1 | 508 µm | 1 | 40 mΩ | 1 A | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 1 GΩ | e4 | UL | -40 °C | 85 °C | FITTING NAIL | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.02 inch | NO | LOCKING | SLIDE | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.059 inch | 1.157 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||
|
50623-05011-002
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 | 1 | 508 µm | 1 | 20 mΩ | 500 mA | 20 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | e4 | UL | -20 °C | 85 °C | FITTING NAIL | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | NATURAL | 0.02 inch | NO | LOCKING | SLIDE | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.077 inch | 0.199 inch | 1.181 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||
|
50622-05011-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 | 1 | 508 µm | 1 | 20 mΩ | 500 mA | 20 Cycles | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | e4 | UL | -20 °C | 85 °C | SOLDER HOLDING POSTS | Gold (Au) | COPPER ALLOY | RECTANGULAR | BLACK | 0.02 inch | NO | LOCKING | LATCH | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.077 inch | 0.199 inch | 1.181 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||
|
50624-05011-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 | 1 | 508 µm | 1 | 20 mΩ | 500 mA | 20 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | e4 | UL | -20 °C | 85 °C | FITTING NAIL | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.02 inch | NO | LOCKING | SLIDE | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.077 inch | 0.215 inch | 1.181 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 |